Part Details for BAS70FILM by STMicroelectronics
Results Overview of BAS70FILM by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS70FILM Information
BAS70FILM by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BAS70FILM
BAS70FILM CAD Models
BAS70FILM Part Data Attributes
|
BAS70FILM
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BAS70FILM
STMicroelectronics
Low capacitance, low series inductance and resistance Schottky diodes
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | PLASTIC, SMD, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS70FILM
This table gives cross-reference parts and alternative options found for BAS70FILM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70FILM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS70LT3 | onsemi | Check for Price | SILICON, SIGNAL DIODE, TO-236AB, CASE 318-08, 3 PIN | BAS70FILM vs BAS70LT3 |
BAS70LT1G | onsemi | $0.0603 | 70 mA, 70 V, Schottky Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | BAS70FILM vs BAS70LT1G |
BAS70T | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | BAS70FILM vs BAS70T |
BAS70FILM Frequently Asked Questions (FAQ)
-
STMicroelectronics recommends a compact layout with short leads and a ground plane underneath the device to minimize parasitic inductance. A minimum lead length of 0.5 mm is recommended.
-
To ensure reliability in high-temperature applications, it is recommended to derate the device's current rating according to the temperature derating curve provided in the datasheet. Additionally, ensure good thermal management and avoid overheating the device.
-
Yes, BAS70FILM can be used in switching applications, but it is essential to consider the device's switching characteristics, such as the turn-on and turn-off times, and ensure that the device is not subjected to excessive voltage or current stress.
-
To prevent ESD damage, it is recommended to handle BAS70FILM devices with ESD-protected equipment and follow proper ESD handling procedures. Additionally, consider adding ESD protection circuits in the application to protect the device from external ESD events.
-
STMicroelectronics recommends storing BAS70FILM devices in a dry, cool place with a relative humidity of less than 60%. Avoid exposing the devices to moisture or high temperatures during storage.