Part Details for BAS70CWS by Taitron Components Inc
Overview of BAS70CWS by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS70CWS
BAS70CWS CAD Models
BAS70CWS Part Data Attributes
|
BAS70CWS
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
BAS70CWS
Taitron Components Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 70 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.225 W | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAS70CWS
This table gives cross-reference parts and alternative options found for BAS70CWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70CWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70CW_R2_00001 | Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAS70CWS vs BAS70CW_R2_00001 |
BAS70CW-LF | Rectifier Diode, | Won-Top Electronics Co Ltd | BAS70CWS vs BAS70CW-LF |
BAS70CW-T3 | Rectifier Diode, Schottky, 70V V(RRM) | Won-Top Electronics Co Ltd | BAS70CWS vs BAS70CW-T3 |
BAS70CW | Rectifier Diode, | Won-Top Electronics Co Ltd | BAS70CWS vs BAS70CW |
BAS70CW | Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Promax-Johnton Electronic Corporation | BAS70CWS vs BAS70CW |
BAS70CWG-AL3-R | Rectifier Diode | Unisonic Technologies Co Ltd | BAS70CWS vs BAS70CWG-AL3-R |
BAS70CW-AU_R1_000A1 | Rectifier Diode, | PanJit Semiconductor | BAS70CWS vs BAS70CW-AU_R1_000A1 |
BAS70CWT/R7 | Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAS70CWS vs BAS70CWT/R7 |
BAS70CDW_R2_00001 | Rectifier Diode, Schottky, 4 Element, 0.2A, 70V V(RRM), Silicon, | PanJit Semiconductor | BAS70CWS vs BAS70CDW_R2_00001 |
BAS70CW | Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAS70CWS vs BAS70CW |