Part Details for BAS70CW_R2_10001 by PanJit Semiconductor
Overview of BAS70CW_R2_10001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] |
Price & Stock for BAS70CW_R2_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BAS70CW_R2_10001
|
Mouser Electronics | Schottky Diodes & Rectifiers 70V Schottky 0.2A RoHS: Compliant | 0 |
|
$0.0230 / $0.0310 | Order Now |
|
NAC | 70V,Schottky,SOT-323,0.2A RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | 0 |
|
RFQ |
Part Details for BAS70CW_R2_10001
BAS70CW_R2_10001 CAD Models
BAS70CW_R2_10001 Part Data Attributes
|
BAS70CW_R2_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAS70CW_R2_10001
PanJit Semiconductor
Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.225 W | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAS70CW_R2_10001
This table gives cross-reference parts and alternative options found for BAS70CW_R2_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70CW_R2_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70CW-LF | Rectifier Diode, | Won-Top Electronics Co Ltd | BAS70CW_R2_10001 vs BAS70CW-LF |
BAS70CW | Rectifier Diode, | Won-Top Electronics Co Ltd | BAS70CW_R2_10001 vs BAS70CW |
BAS70CW_R1_00001 | Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAS70CW_R2_10001 vs BAS70CW_R1_00001 |
BAS70CWG-AL3-R | Rectifier Diode | Unisonic Technologies Co Ltd | BAS70CW_R2_10001 vs BAS70CWG-AL3-R |
BAS70CDW_R1_00001 | Rectifier Diode, Schottky, 4 Element, 0.2A, 70V V(RRM), Silicon, | PanJit Semiconductor | BAS70CW_R2_10001 vs BAS70CDW_R1_00001 |
BAS70CW-AU_R1_000A1 | Rectifier Diode, | PanJit Semiconductor | BAS70CW_R2_10001 vs BAS70CW-AU_R1_000A1 |
BAS70CW | Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAS70CW_R2_10001 vs BAS70CW |
BAS70CW-T1 | Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BAS70CW_R2_10001 vs BAS70CW-T1 |
BAS70CWT/R13 | Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAS70CW_R2_10001 vs BAS70CWT/R13 |
BAS70CWS | Rectifier Diode, | Taitron Components Inc | BAS70CW_R2_10001 vs BAS70CWS |