Part Details for BAS7002LE6327XTMA1/SAMPLE by Infineon Technologies AG
Overview of BAS7002LE6327XTMA1/SAMPLE by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C308 | Coilcraft Inc | Designer's Kit, Micro Springs, 5% tol, RoHS | |
C318-2 | Coilcraft Inc | Designer's Kit, Midi Springs, 2% tol, RoHS | |
C324B | Coilcraft Inc | Designer's Kit, 0603CS chip inductors, 5% tol, RoHS |
Price & Stock for BAS7002LE6327XTMA1/SAMPLE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAS7002LE6327XTMA1
|
Avnet Americas | Diode Small Signal Schottky 70V 70mA 2-Pin TSLP T/R - Tape and Reel (Alt: BAS7002LE6327XTMA1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ |