Datasheets
BAS70-06 by:

Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon

Part Details for BAS70-06 by Siemens

Overview of BAS70-06 by Siemens

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BAS70-06

Part # Distributor Description Stock Price Buy
Bristol Electronics   2514
RFQ

Part Details for BAS70-06

BAS70-06 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BAS70-06 Part Data Attributes

BAS70-06 Siemens
Buy Now Datasheet
Compare Parts:
BAS70-06 Siemens Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer SIEMENS A G
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Configuration COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.41 V
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Non-rep Pk Forward Current-Max 0.1 A
Number of Elements 2
Number of Terminals 3
Operating Temperature-Max 150 °C
Output Current-Max 0.07 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 70 V
Surface Mount YES
Technology SCHOTTKY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position DUAL

Alternate Parts for BAS70-06

This table gives cross-reference parts and alternative options found for BAS70-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
UF4004-T3 Sensitron Semiconductors Check for Price Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 BAS70-06 vs UF4004-T3
10BQ100-T3 Sensitron Semiconductors Check for Price Rectifier Diode, Schottky, 1 Element, 1A, Silicon, SMB, 2 PIN BAS70-06 vs 10BQ100-T3
BAS70-04 Siemens Check for Price Rectifier Diode, Schottky, 2 Element, 0.015A, 70V V(RRM), Silicon, BAS70-06 vs BAS70-04
SK19 Sensitron Semiconductors Check for Price Rectifier Diode, Schottky, 1 Element, 1A, 90V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN BAS70-06 vs SK19
933388410215 NXP Semiconductors Check for Price 62V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SMD, 3 PIN BAS70-06 vs 933388410215
GF1B Vishay Semiconductors Check for Price Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214BA, PLASTIC, GF1, 2 PIN BAS70-06 vs GF1B
RL104-G Sensitron Semiconductors Check for Price Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, A-405, 2 PIN BAS70-06 vs RL104-G
10BQ100-GT3 Sensitron Semiconductors Check for Price Rectifier Diode, Schottky, 1 Element, 1A, Silicon, SMB, 2 PIN BAS70-06 vs 10BQ100-GT3
BAS40W Siemens Check for Price Rectifier Diode, Schottky, 1 Element, Silicon BAS70-06 vs BAS40W
934034530235 NXP Semiconductors Check for Price 0.12A, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, SMD, 3 PIN BAS70-06 vs 934034530235

BAS70-06 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAS70-06 by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAS70-06 by Siemens

Select Manufacturer
Which Manufacturer of BAS70-06 would you like to use for your alert(s)?
  • Please alert me when BAS70-06 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAS70-06 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAS70-06 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAS70-06 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAS70-06.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAS70-06 by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: