-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAS70-06TPMSCT-ND
|
DigiKey | DIODE ARR SCHOTT 70V 70MA SOT23 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3908 In Stock |
|
$0.0196 / $0.1800 | Buy Now |
DISTI #
833-BAS70-06-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers 200mA 70V RoHS: Compliant | 9265 |
|
$0.0300 / $0.1200 | Buy Now |
DISTI #
V79:2366_23254754
|
Arrow Electronics | Diode Small Signal Schottky 70V 0.015A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1741 | Americas - 1 |
|
$0.0196 / $0.1200 | Buy Now |
|
Future Electronics | 70V, 0.07A, 3-Pin, SOT-23. RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 12000Reel |
|
$0.0270 / $0.0306 | Buy Now |
DISTI #
BAS70-06-TP
|
TME | Diode: Schottky switching, SOT23, SMD, 70V, 70mA, 5ns, reel,tape Min Qty: 25 | 0 |
|
$0.0181 / $0.0323 | RFQ |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0377 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS70-06-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAS70-06-TP
Micro Commercial Components
Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | MCC | |
Application | GENERAL PURPOSE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 0.01 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for BAS70-06-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70-06-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS70-06 | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | BAS70-06-TP vs BAS70-06 |
BAS70-06-HE3-08 | Vishay Intertechnologies | $0.0677 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | BAS70-06-TP vs BAS70-06-HE3-08 |
BAS70-06-GS18 | Vishay Semiconductors | Check for Price | 0.2A, 70V, 2 ELEMENT, SILICON, SIGNAL DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BAS70-06-TP vs BAS70-06-GS18 |
BAS70-06 | Vishay Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.1A, 70V V(RRM), Silicon, SOT-23, 3 PIN | BAS70-06-TP vs BAS70-06 |
BAS70-06 | Transys Electronics Limited | Check for Price | Rectifier Diode, Schottky, 0.07A, 70V V(RRM) | BAS70-06-TP vs BAS70-06 |
BAS70-06-V-GS18 | Vishay Semiconductors | Check for Price | Diode Small Signal Schottky 70V 0.2A 3-Pin SOT-23 T/R | BAS70-06-TP vs BAS70-06-V-GS18 |