Part Details for BAS70-06-G by Comchip Technology Corporation Ltd
Overview of BAS70-06-G by Comchip Technology Corporation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS70-06-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Rectifier Diode, 0.07A, 70V V(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 20 |
|
$0.0560 / $0.0600 | Buy Now |
Part Details for BAS70-06-G
BAS70-06-G CAD Models
BAS70-06-G Part Data Attributes
|
BAS70-06-G
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
BAS70-06-G
Comchip Technology Corporation Ltd
Rectifier Diode, 0.07A, 70V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Case Connection | UNSPECIFIED | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.002 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS70-06-G
This table gives cross-reference parts and alternative options found for BAS70-06-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70-06-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS70-06 | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | BAS70-06-G vs BAS70-06 |
BAS70-06-HE3-08 | Vishay Intertechnologies | $0.0677 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | BAS70-06-G vs BAS70-06-HE3-08 |
BAS70-06-GS18 | Vishay Semiconductors | Check for Price | 0.2A, 70V, 2 ELEMENT, SILICON, SIGNAL DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BAS70-06-G vs BAS70-06-GS18 |
BAS70-06 | Vishay Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.1A, 70V V(RRM), Silicon, SOT-23, 3 PIN | BAS70-06-G vs BAS70-06 |
BAS70-06 | Transys Electronics Limited | Check for Price | Rectifier Diode, Schottky, 0.07A, 70V V(RRM) | BAS70-06-G vs BAS70-06 |
BAS70-06-V-GS18 | Vishay Semiconductors | Check for Price | Diode Small Signal Schottky 70V 0.2A 3-Pin SOT-23 T/R | BAS70-06-G vs BAS70-06-V-GS18 |