Part Details for BAS70-05 by Surge Components Inc
Overview of BAS70-05 by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS70-05
BAS70-05 CAD Models
BAS70-05 Part Data Attributes:
|
BAS70-05
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
BAS70-05
Surge Components Inc
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 70 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS70-05
This table gives cross-reference parts and alternative options found for BAS70-05. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70-05, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70-05E6433XT | Mixer Diode, Silicon, SMD, 3 PIN | Infineon Technologies AG | BAS70-05 vs BAS70-05E6433XT |
BAS70-05E6327XT | Mixer Diode, Silicon, SMD, 3 PIN | Infineon Technologies AG | BAS70-05 vs BAS70-05E6327XT |
BAS70-05T-TP-HF | Rectifier Diode, | Micro Commercial Components | BAS70-05 vs BAS70-05T-TP-HF |
BAS70-05 | Rectifier Diode, | Suzhou Good-Ark Electronics Co Ltd | BAS70-05 vs BAS70-05 |
BAS70-05V | Rectifier Diode, | Rectron Semiconductor | BAS70-05 vs BAS70-05V |
BAS70-05W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.07A, 70V V(RRM), Silicon, | Diotec Semiconductor AG | BAS70-05 vs BAS70-05W |
BAS70-05E | Rectifier Diode, | Diotec Semiconductor AG | BAS70-05 vs BAS70-05E |
BAS70-05 | Rectifier Diode, 1 Phase, 2 Element, 0.07A, 70V V(RRM), Silicon, SOT-23, 3 PIN | Infinex | BAS70-05 vs BAS70-05 |
BAS70-05 | Rectifier Diode, | Rectron Semiconductor | BAS70-05 vs BAS70-05 |
BAS70-05-Q | Rectifier Diode, | Diotec Semiconductor AG | BAS70-05 vs BAS70-05-Q |