-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
70 V, 70 mA RF and Ultrafast Switching Signal Schottky Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS70-04WFILM by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC8894
|
Newark | Diode, Schottky, Dual, 70V, Sot-323, Diode Configuration:Dual Series, Repetitive Reverse Voltage V... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 564 |
|
$0.0180 | Buy Now |
DISTI #
23AC2811
|
Newark | Aid Rectifier Rohs Compliant: Yes |Stmicroelectronics BAS70-04WFILM RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0320 | Buy Now |
DISTI #
497-7158-1-ND
|
DigiKey | DIODE ARR SCHOTT 70V 70MA SOT323 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12943 In Stock |
|
$0.0381 / $0.2100 | Buy Now |
DISTI #
BAS70-04WFILM
|
Avnet Americas | Diode Schottky 70V 0.07A 3-Pin SOT-323 T/R - Tape and Reel (Alt: BAS70-04WFILM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel |
48000 |
|
$0.0202 | Buy Now |
DISTI #
51AC8894
|
Avnet Americas | Diode Schottky 70V 0.07A 3-Pin SOT-323 T/R - Product that comes on tape, but is not reeled (Alt: 51A... more RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Ammo Pack |
564 Partner Stock |
|
$0.0740 / $0.2100 | Buy Now |
DISTI #
511-BAS70-04WFILM
|
Mouser Electronics | Schottky Diodes & Rectifiers 70mA 70 Volt RoHS: Compliant | 3402 |
|
$0.0370 / $0.2100 | Buy Now |
DISTI #
E02:0323_00206921
|
Arrow Electronics | Diode RF Schottky 70V 3-Pin SOT-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 25 Weeks Date Code: 2445 | Europe - 18000 |
|
$0.0261 / $0.0383 | Buy Now |
|
STMicroelectronics | Low capacitance, low series inductance and resistance Schottky diodes RoHS: Compliant Min Qty: 1 | 3402 |
|
$0.0700 / $0.2100 | Buy Now |
|
Future Electronics | BAS70 Series 70 V 10 uA SMT Low Capacitance Resistance Schottky Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Lead time: 25 Weeks Container: Reel |
0 Reel |
|
$0.0348 / $0.0375 | Buy Now |
|
Future Electronics | BAS70 Series 70 V 10 uA SMT Low Capacitance Resistance Schottky Diode - SOT-323 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Lead time: 25 Weeks Container: Reel |
0 Reel |
|
$0.0348 / $0.0375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS70-04WFILM
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BAS70-04WFILM
STMicroelectronics
70 V, 70 mA RF and Ultrafast Switching Signal Schottky Diode
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | ROHS COMPLIANT, PLASTIC, SMD, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | STMicroelectronics |
This table gives cross-reference parts and alternative options found for BAS70-04WFILM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70-04WFILM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS70W-06 | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | BAS70-04WFILM vs BAS70W-06 |
BAS70WT-04-T | Micro Commercial Components | Check for Price | Rectifier Diode, | BAS70-04WFILM vs BAS70WT-04-T |
BAS70W-04 | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 2 Element, Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 | BAS70-04WFILM vs BAS70W-04 |
BAS70WT-04-TP | Micro Commercial Components | $0.0342 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-3 | BAS70-04WFILM vs BAS70WT-04-TP |
BAS70WT-04 | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 2 Element, Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | BAS70-04WFILM vs BAS70WT-04 |
BAS70W-06-7-F | Diodes Incorporated | $0.1171 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | BAS70-04WFILM vs BAS70W-06-7-F |