Part Details for BAS70-04W by NXP Semiconductors
Results Overview of BAS70-04W by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS70-04W Information
BAS70-04W by NXP Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS70-04W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODES,DOUBLER,SCHOTTKY,70V V(RRM),SOT-323 | 2400 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | RECTIFIER DIODES,DOUBLER,SCHOTTKY,70V V(RRM),SOT-323 | 2399 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | RECTIFIER DIODES,DOUBLER,SCHOTTKY,70V V(RRM),SOT-323 | 261 |
|
$0.0750 / $0.1200 | Buy Now |
|
Win Source Electronics | Schottky barrier double diodes | 161000 |
|
$0.0303 / $0.0455 | Buy Now |
Part Details for BAS70-04W
BAS70-04W CAD Models
BAS70-04W Part Data Attributes
|
BAS70-04W
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS70-04W
NXP Semiconductors
DIODE 0.07 A, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, SC-70, 3 PIN, Signal Diode
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, SMD, SC-70, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | NXP | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS70-04W
This table gives cross-reference parts and alternative options found for BAS70-04W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70-04W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS70-04W | STMicroelectronics | Check for Price | 0.07A, 70V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC, SMD, 3 PIN | BAS70-04W vs BAS70-04W |
BAS70-04W,115 | Nexperia | $0.0687 | BAS70-04W - General-purpose dual Schottky diode@en-us SC-70 3-Pin | BAS70-04W vs BAS70-04W,115 |
BAS70-04W | Philips Semiconductors | Check for Price | Rectifier Diode, Schottky, 0.07A, 70V V(RRM), | BAS70-04W vs BAS70-04W |
BAS70-04W135 | NXP Semiconductors | Check for Price | DIODE 0.07 A, 2 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode | BAS70-04W vs BAS70-04W135 |
BAS70-04W Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the BAS70-04W is -55°C to 150°C.
-
Yes, the BAS70-04W is suitable for high-frequency applications up to 4 GHz due to its low capacitance and high switching speed.
-
Yes, the BAS70-04W can be used in switching applications due to its low voltage drop and high switching speed.
-
The maximum current rating for the BAS70-04W is 1 A.
-
Yes, the BAS70-04W is compatible with lead-free soldering and is RoHS compliant.