Part Details for BAS70-04RFG by Taiwan Semiconductor
Results Overview of BAS70-04RFG by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS70-04RFG Information
BAS70-04RFG by Taiwan Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS70-04RFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Diodes | 4203 |
|
RFQ |
Part Details for BAS70-04RFG
BAS70-04RFG CAD Models
BAS70-04RFG Part Data Attributes
|
BAS70-04RFG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAS70-04RFG
Taiwan Semiconductor
Rectifier Diode, 2 Element, 0.07A, 70V V(RRM), Silicon,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS70-04RFG
This table gives cross-reference parts and alternative options found for BAS70-04RFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70-04RFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS40-04W | Secos Corporation | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BAS70-04RFG vs BAS40-04W |
BAS70W-04 | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | BAS70-04RFG vs BAS70W-04 |
BAS70-04WF | Nexperia | Check for Price | BAS70-04W - General-purpose dual Schottky diode@en-us SC-70 3-Pin | BAS70-04RFG vs BAS70-04WF |
BAS70ST-T1 | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, | BAS70-04RFG vs BAS70ST-T1 |
BAS70-04W,135 | Nexperia | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon | BAS70-04RFG vs BAS70-04W,135 |
BAS70W-04 | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, | BAS70-04RFG vs BAS70W-04 |
BAS70-04T-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, | BAS70-04RFG vs BAS70-04T-H |
BAS70-04D0RFG | Taiwan Semiconductor | Check for Price | Rectifier Diode, 2 Element, 0.07A, 70V V(RRM), Silicon, | BAS70-04RFG vs BAS70-04D0RFG |
BAS70-04-C | Secos Corporation | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, HALOGEN AND LEAD FREE, PLASTIC PACKAGE-3 | BAS70-04RFG vs BAS70-04-C |
BAS70-04 | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, | BAS70-04RFG vs BAS70-04 |