Part Details for BAS70-04LT1 by onsemi
Overview of BAS70-04LT1 by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS70-04LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10356 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Doubler, Schottky, 70 Volt, TO-236AB | 8284 |
|
$0.0800 / $0.4000 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, Schottky, 70 Volt, TO-236AB | 3065 |
|
$0.0520 / $0.1600 | Buy Now |
|
Quest Components | Rectifier Diode, Doubler, Schottky, 70 Volt, TO-236AB | 1960 |
|
$0.2000 / $1.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 500 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for BAS70-04LT1
BAS70-04LT1 CAD Models
BAS70-04LT1 Part Data Attributes
|
BAS70-04LT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAS70-04LT1
onsemi
70 mA, 70 V, Schottky Diode, Dual, Series, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | MINIATURE, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FAST SWITCHING | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS70-04LT1
This table gives cross-reference parts and alternative options found for BAS70-04LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70-04LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70-04T-13 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS70-04LT1 vs BAS70-04T-13 |
BAS70-04T | Rectifier Diode, Schottky, 2 Element, 0.07A, Silicon, ULTRA SMALL, SOT-523, 3 PIN | Micro Commercial Components | BAS70-04LT1 vs BAS70-04T |
BAS70-04T-7 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS70-04LT1 vs BAS70-04T-7 |
BAS70-04B5000 | Rectifier Diode, Schottky, 2 Element, 0.07A, Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAS70-04LT1 vs BAS70-04B5000 |
BAS70T-04-7 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon | Diodes Incorporated | BAS70-04LT1 vs BAS70T-04-7 |
BAS70H-04-7 | Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS70-04LT1 vs BAS70H-04-7 |
BAS70-04B5003 | Rectifier Diode, Schottky, 2 Element, 0.07A, Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAS70-04LT1 vs BAS70-04B5003 |
BAS70-04LT3 | 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | Motorola Mobility LLC | BAS70-04LT1 vs BAS70-04LT3 |
BAS70T-04T-13 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS70-04LT1 vs BAS70T-04T-13 |
BAS70-04LT3 | 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, CASE 318-08, 3 PIN | onsemi | BAS70-04LT1 vs BAS70-04LT3 |