Part Details for BAS70-04 by Yangzhou Yangjie Electronics Co Ltd
Overview of BAS70-04 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS70-04
BAS70-04 CAD Models
BAS70-04 Part Data Attributes
|
BAS70-04
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BAS70-04
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.07 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAS70-04
This table gives cross-reference parts and alternative options found for BAS70-04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70-04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70-04D0RFG | Rectifier Diode, 2 Element, 0.07A, 70V V(RRM), Silicon, | Taiwan Semiconductor | BAS70-04 vs BAS70-04D0RFG |
BAS70-04F2 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAS70-04 vs BAS70-04F2 |
BAS70-04B0RFG | Rectifier Diode, 2 Element, 0.07A, 70V V(RRM), Silicon, | Taiwan Semiconductor | BAS70-04 vs BAS70-04B0RFG |
BAS70-04T-H | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, | Formosa Microsemi Co Ltd | BAS70-04 vs BAS70-04T-H |
Q62702-A730 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAS70-04 vs Q62702-A730 |
BAS70-04W,135 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon | Nexperia | BAS70-04 vs BAS70-04W,135 |
BAS7004WE6327HTSA1 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BAS70-04 vs BAS7004WE6327HTSA1 |
BAS70W-04Q-7-F | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, | Diodes Incorporated | BAS70-04 vs BAS70W-04Q-7-F |
S-LBAS70-04LT1G | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, | LRC Leshan Radio Co Ltd | BAS70-04 vs S-LBAS70-04LT1G |
BAS70-04E6359 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Infineon Technologies AG | BAS70-04 vs BAS70-04E6359 |