Part Details for BAS70-04 by American Power Devices Inc
Overview of BAS70-04 by American Power Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS70-04
BAS70-04 CAD Models
BAS70-04 Part Data Attributes
|
BAS70-04
American Power Devices Inc
Buy Now
Datasheet
|
Compare Parts:
BAS70-04
American Power Devices Inc
Rectifier Diode, Schottky, 0.015A, 70V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN POWER DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.015 A | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for BAS70-04
This table gives cross-reference parts and alternative options found for BAS70-04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS70-04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS70-04-TP | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BAS70-04 vs BAS70-04-TP |
BAS70-04 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Secos Corporation | BAS70-04 vs BAS70-04 |
BAS70-04 | Rectifier Diode, | Surge Components Inc | BAS70-04 vs BAS70-04 |
BAS70-04 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Taiwan Semiconductor | BAS70-04 vs BAS70-04 |
BAS70-04-V-GS08 | Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BAS70-04 vs BAS70-04-V-GS08 |
BAS70-04-13 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS70-04 vs BAS70-04-13 |
BAS70-04-7 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS70-04 vs BAS70-04-7 |
BAS70-04 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Formosa Microsemi Co Ltd | BAS70-04 vs BAS70-04 |
BAS70-04 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, SOT-23, 3 PIN | Diodes Incorporated | BAS70-04 vs BAS70-04 |
BAS70-04-V-GS18 | Rectifier Diode, Schottky, 2 Element, 0.2A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BAS70-04 vs BAS70-04-V-GS18 |