Part Details for BAS70-02WE6327 by Infineon Technologies AG
Overview of BAS70-02WE6327 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS70-02WE6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BAS70-02WE6327-ND
|
DigiKey | DIODE SCHOTTKY 70V 70MA SCD80-2 Min Qty: 10377 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
26751 In Stock |
|
$0.0300 | Buy Now |
DISTI #
86094584
|
Verical | BAS70-02WE6327 Min Qty: 16130 Package Multiple: 1 Date Code: 0701 | Americas - 80381 |
|
$0.0233 | Buy Now |
DISTI #
86094265
|
Verical | BAS70-02WE6327 Min Qty: 12712 Package Multiple: 1 Date Code: 0601 | Americas - 26751 |
|
$0.0295 | Buy Now |
|
Rochester Electronics | BAS70 - High Speed Switching, Clipping and Clamping Diode ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 26751 |
|
$0.0236 / $0.0278 | Buy Now |