Part Details for BAS56 by Philips Semiconductors
Overview of BAS56 by Philips Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAS56
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 34 | 3985 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | 0.15 A, 60 V, SILICON, SIGNAL DIODE | 3188 |
|
$0.0400 / $0.2000 | Buy Now |
|
Quest Components | 0.15 A, 60 V, SILICON, SIGNAL DIODE | 2368 |
|
$0.0720 / $0.2400 | Buy Now |
Part Details for BAS56
BAS56 CAD Models
BAS56 Part Data Attributes:
|
BAS56
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS56
Philips Semiconductors
Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Forward Voltage-Max (VF) | 1 V | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.006 µs | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES |