Part Details for BAS56 by NXP Semiconductors
Overview of BAS56 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAS56
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | HIGH-SPEED DOUBLE DIODE 0.2A, 60V, 2 ELEMENT, SILICON, SIGNAL DIODE RoHS: Compliant | Europe - 1235 |
|
RFQ | |
|
Chip1Cloud | High-speed double diode | 4200 |
|
RFQ |
Part Details for BAS56
BAS56 CAD Models
BAS56 Part Data Attributes:
|
BAS56
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS56
NXP Semiconductors
DIODE 0.2 A, 60 V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-4, Signal Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | NXP | |
Case Connection | CATHODE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.006 µs | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS56
This table gives cross-reference parts and alternative options found for BAS56. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS56, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS56TRL13 | Rectifier Diode, 2 Element, 0.2A, Silicon | YAGEO Corporation | BAS56 vs BAS56TRL13 |
933742310215 | Rectifier Diode, 2 Element, 60V V(RRM), Silicon | Nexperia | BAS56 vs 933742310215 |
BAS56,215 | BAS56 - High-speed double diode SOT-143 4-Pin | NXP Semiconductors | BAS56 vs BAS56,215 |
BAS56,235 | BAS56 - High-speed double diode SOT-143 4-Pin | NXP Semiconductors | BAS56 vs BAS56,235 |
BAS56 | Rectifier Diode, 2 Element, 0.2A, Silicon | YAGEO Corporation | BAS56 vs BAS56 |
BAS56TRL | Rectifier Diode, 2 Element, 0.2A, Silicon | YAGEO Corporation | BAS56 vs BAS56TRL |
BAS56,215 | BAS56 - High-speed double diode@en-us SOT-143 4-Pin | Nexperia | BAS56 vs BAS56,215 |
BAS56TR13LEADFREE | Rectifier Diode, 2 Element, 0.2A, 60V V(RRM), Silicon, | Central Semiconductor Corp | BAS56 vs BAS56TR13LEADFREE |
933742310235 | Rectifier Diode, 2 Element, 60V V(RRM), Silicon | Nexperia | BAS56 vs 933742310235 |
BAS56 | Rectifier Diode, 2 Element, 0.2A, 60V V(RRM), Silicon | Nexperia | BAS56 vs BAS56 |