Part Details for BAS56 by Central Semiconductor Corp
Overview of BAS56 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BAS56
BAS56 CAD Models
BAS56 Part Data Attributes:
|
BAS56
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
BAS56
Central Semiconductor Corp
Rectifier Diode, 2 Element, 0.2A, 60V V(RRM), Silicon, PLASTIC PACKAGE-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | FAST SWITCHING | |
Case Connection | CATHODE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.006 µs | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS56
This table gives cross-reference parts and alternative options found for BAS56. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS56, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS56TRL13 | Rectifier Diode, 2 Element, 0.2A, Silicon | YAGEO Corporation | BAS56 vs BAS56TRL13 |
933742310215 | Rectifier Diode, 2 Element, 60V V(RRM), Silicon | Nexperia | BAS56 vs 933742310215 |
BAS56,215 | BAS56 - High-speed double diode SOT-143 4-Pin | NXP Semiconductors | BAS56 vs BAS56,215 |
BAS56,235 | BAS56 - High-speed double diode SOT-143 4-Pin | NXP Semiconductors | BAS56 vs BAS56,235 |
BAS56 | Rectifier Diode, 2 Element, 0.2A, Silicon | YAGEO Corporation | BAS56 vs BAS56 |
BAS56TRL | Rectifier Diode, 2 Element, 0.2A, Silicon | YAGEO Corporation | BAS56 vs BAS56TRL |
BAS56,215 | BAS56 - High-speed double diode@en-us SOT-143 4-Pin | Nexperia | BAS56 vs BAS56,215 |
BAS56TR13LEADFREE | Rectifier Diode, 2 Element, 0.2A, 60V V(RRM), Silicon, | Central Semiconductor Corp | BAS56 vs BAS56TR13LEADFREE |
933742310235 | Rectifier Diode, 2 Element, 60V V(RRM), Silicon | Nexperia | BAS56 vs 933742310235 |
BAS56 | Rectifier Diode, 2 Element, 0.2A, 60V V(RRM), Silicon | Nexperia | BAS56 vs BAS56 |