-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE 0.25 A, 300 V, SILICON, SIGNAL DIODE, ULTRA SMALL, PLASTIC, SC-79, 2 PIN, Signal Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1868 |
|
$0.0500 / $0.2500 | Buy Now | |
|
ComSIT USA | SINGLE HIGH-VOLTAGE SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.25A, 300V V(RRM), Silicon RoHS: Compliant | Europe - 170000 |
|
RFQ | |
DISTI #
SMC-BAS521
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20190929 | 1181 |
|
RFQ | |
|
Chip1Cloud | High voltage switching diode | 13500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS521
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS521
NXP Semiconductors
DIODE 0.25 A, 300 V, SILICON, SIGNAL DIODE, ULTRA SMALL, PLASTIC, SC-79, 2 PIN, Signal Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-79 | |
Package Description | ULTRA SMALL, PLASTIC, SC-79, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | NXP | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS521. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS521, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS521,115 | BAS521 - High-voltage switching diode@en-us SOD 2-Pin | Nexperia | BAS521 vs BAS521,115 |
BAS521,135 | BAS521 - Single high-voltage switching diode SOD 2-Pin | NXP Semiconductors | BAS521 vs BAS521,135 |
BAS521,315 | BAS521 - High-voltage switching diode@en-us SOD 2-Pin | Nexperia | BAS521 vs BAS521,315 |
BAS521,315 | BAS521 - Single high-voltage switching diode SOD 2-Pin | NXP Semiconductors | BAS521 vs BAS521,315 |
BAS521,115 | BAS521 - Single high-voltage switching diode SOD 2-Pin | NXP Semiconductors | BAS521 vs BAS521,115 |
BAS521 | Rectifier Diode | Nexperia | BAS521 vs BAS521 |
BAS521,135 | BAS521 - High-voltage switching diode@en-us SOD 2-Pin | Nexperia | BAS521 vs BAS521,135 |