-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.25A, 300V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH3570
|
Newark | Diode, Small Signal, 300V, 0.25A, Sod523, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:300V, Forward Current If(Av):250Ma, Forward Voltage Vf Max:1.1V, Reverse Recovery Time Trr Max:50Ns, Forward Surge Current Ifsmrohs Compliant: Yes |Diodes Inc. BAS521-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6550 |
|
$0.0720 / $0.3620 | Buy Now |
DISTI #
BAS521-7DICT-ND
|
DigiKey | DIODE GEN PURP 300V 250MA SOD523 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
339114 In Stock |
|
$0.0373 / $0.3800 | Buy Now |
DISTI #
BAS521-7
|
Avnet Americas | Diode Switching 300V 0.25A 2-Pin SOD-523 T/R - Tape and Reel (Alt: BAS521-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 177000153000 Factory Stock |
|
$0.0338 / $0.0400 | Buy Now |
DISTI #
07AH3570
|
Avnet Americas | Diode Switching 300V 0.25A 2-Pin SOD-523 T/R - Product that comes on tape, but is not reeled (Alt: 07AH3570) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.1110 / $0.3210 | Buy Now |
DISTI #
621-BAS521-7
|
Mouser Electronics | Diodes - General Purpose, Power, Switching High Volt 50ns 300V 100nA Low Leakage RoHS: Compliant | 245223 |
|
$0.0410 / $0.3600 | Buy Now |
DISTI #
V36:1790_06692113
|
Arrow Electronics | Diode Small Signal Switching 300V 0.25A 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2323 | Americas - 243000 |
|
$0.0316 / $0.0529 | Buy Now |
DISTI #
A03:0893_13586258
|
Arrow Electronics | Diode Small Signal Switching 300V 0.25A 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2311 | Asia - 183000 |
|
$0.0295 / $0.0494 | Buy Now |
DISTI #
P40:2555_23581788
|
Arrow Electronics | Diode Small Signal Switching 300V 0.25A 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2311 | Europe - 24000 |
|
$0.0316 / $0.3318 | Buy Now |
DISTI #
V72:2272_06692113
|
Arrow Electronics | Diode Small Signal Switching 300V 0.25A 2-Pin SOD-523 T/R RoHS: Compliant Min Qty: 1163 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2311 Container: Cut Strips | Americas - 1163 |
|
$0.0551 | Buy Now |
|
Future Electronics | BAS521 Series 325 mW 300 V 250 mA High Voltage Switching Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 726000Reel |
|
$0.0338 / $0.0381 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS521-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAS521-7
Diodes Incorporated
Rectifier Diode, 1 Element, 0.25A, 300V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOD-523, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | HIGH VOLTAGE FAST RECOVERY | |
Breakdown Voltage-Min | 300 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.325 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Current-Max | 0.15 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 250 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS521-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS521-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS521-13 | Rectifier Diode, 1 Element, 0.25A, 300V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC, SMD, 2 PIN | Diodes Incorporated | BAS521-7 vs BAS521-13 |
BAS521 | Rectifier Diode | Nexperia | BAS521-7 vs BAS521 |
BAS521,135 | BAS521 - Single high-voltage switching diode SOD 2-Pin | NXP Semiconductors | BAS521-7 vs BAS521,135 |
BAS521,115 | BAS521 - High-voltage switching diode@en-us SOD 2-Pin | Nexperia | BAS521-7 vs BAS521,115 |
BAS521,135 | BAS521 - High-voltage switching diode@en-us SOD 2-Pin | Nexperia | BAS521-7 vs BAS521,135 |
BAS521 | DIODE 0.25 A, 300 V, SILICON, SIGNAL DIODE, ULTRA SMALL, PLASTIC, SC-79, 2 PIN, Signal Diode | NXP Semiconductors | BAS521-7 vs BAS521 |
CMOD2004TR | Rectifier Diode, 1 Element, 0.225A, 300V V(RRM), Silicon, PLASTIC, ULTRAMINI-2 | Central Semiconductor Corp | BAS521-7 vs CMOD2004TR |
BAS521,115 | BAS521 - Single high-voltage switching diode SOD 2-Pin | NXP Semiconductors | BAS521-7 vs BAS521,115 |