Part Details for BAS521,115 by NXP Semiconductors
Overview of BAS521,115 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BAS521,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 429 |
|
RFQ | ||
DISTI #
SMC-BAS521,115
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 688538 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 16577 |
|
RFQ | |
|
Chip1Cloud | DIODE GEN PURP 300V 250MA SOD523 | 33000 |
|
RFQ | |
|
Perfect Parts Corporation | 87115 |
|
RFQ |
Part Details for BAS521,115
BAS521,115 CAD Models
BAS521,115 Part Data Attributes
|
BAS521,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS521,115
NXP Semiconductors
BAS521 - Single high-voltage switching diode SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Package Description | ULTRA SMALL, PLASTIC, SC-79, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD523 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS521,115
This table gives cross-reference parts and alternative options found for BAS521,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS521,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS521,135 | BAS521 - Single high-voltage switching diode SOD 2-Pin | NXP Semiconductors | BAS521,115 vs BAS521,135 |
BAS521,115 | BAS521 - High-voltage switching diode@en-us SOD 2-Pin | Nexperia | BAS521,115 vs BAS521,115 |
BAS521 | DIODE 0.25 A, 300 V, SILICON, SIGNAL DIODE, ULTRA SMALL, PLASTIC, SC-79, 2 PIN, Signal Diode | NXP Semiconductors | BAS521,115 vs BAS521 |
BAS521,315 | BAS521 - High-voltage switching diode@en-us SOD 2-Pin | Nexperia | BAS521,115 vs BAS521,315 |
BAS521,315 | BAS521 - Single high-voltage switching diode SOD 2-Pin | NXP Semiconductors | BAS521,115 vs BAS521,315 |