Part Details for BAS516 by Formosa Microsemi Co Ltd
Overview of BAS516 by Formosa Microsemi Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS516
BAS516 CAD Models
BAS516 Part Data Attributes:
|
BAS516
Formosa Microsemi Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BAS516
Formosa Microsemi Co Ltd
Rectifier Diode, 1 Element, 75V V(RRM), Silicon, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORMOSA MICROSEMI CO LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS516
This table gives cross-reference parts and alternative options found for BAS516. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS516, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4448WSQ-7-F | Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | BAS516 vs 1N4448WSQ-7-F |
1N4448W | Rectifier Diode, 1 Element, 0.25A, 75V V(RRM) | Taiwan Semiconductor | BAS516 vs 1N4448W |
BAS516S-C | Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, HALOGEN AND LEAD FREE PACKAGE-2 | Secos Corporation | BAS516 vs BAS516S-C |
MMBD4448 | Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Taiwan Semiconductor | BAS516 vs MMBD4448 |
BAS516S | Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Secos Corporation | BAS516 vs BAS516S |
MMBD4448WT-TP-HF | Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BAS516 vs MMBD4448WT-TP-HF |
MMBD4448W | Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, SOT-323, 3 PIN | Diodes Incorporated | BAS516 vs MMBD4448W |
MMBD4448W-T1 | Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BAS516 vs MMBD4448W-T1 |
MMBD4448W-T1-LF | Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BAS516 vs MMBD4448W-T1-LF |