-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS416 - Low-leakage switching diode@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K9328
|
Newark | Diode, Small Signal, 0.2A, 85V, Sod-323, Diode Configuration:Single, Repetitive Peak Reverse Voltage:85V, Average Forward Current:200Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:3µs, Forward Surge Current:4A, Product Range:- Rohs Compliant: Yes |Nexperia BAS416,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 82715 |
|
$0.0750 / $0.3590 | Buy Now |
DISTI #
04X4829
|
Newark | Diode, Small Signal, 0.2A, 85V, Sod-323, Diode Configuration:Single, Repetitive Peak Reverse Voltage:85V, Average Forward Current:200Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:3µs, Forward Surge Current:4A, Product Range:- Rohs Compliant: Yes |Nexperia BAS416,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.0510 / $0.0640 | Buy Now |
DISTI #
1727-4807-1-ND
|
DigiKey | DIODE GEN PURP 75V 200MA SOD323 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1248 In Stock |
|
$0.0246 / $0.1700 | Buy Now |
DISTI #
BAS416,115
|
Avnet Americas | Small Signal Switching Diode, Single, 85 V, 200 mA, 1.1 V, 3 us, 4 A, 2 Pins, SOD-323 (SC-76) - Tape and Reel (Alt: BAS416,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 486000 |
|
$0.0323 | Buy Now |
DISTI #
BAS416,115
|
Avnet Americas | Small Signal Switching Diode, Single, 85 V, 200 mA, 1.1 V, 3 us, 4 A, 2 Pins, SOD-323 (SC-76) - Tape and Reel (Alt: BAS416,115) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
771-BAS416-T/R
|
Mouser Electronics | Small Signal Switching Diodes BAS416/SOD323/SOD2 RoHS: Compliant | 86744 |
|
$0.0280 / $0.2500 | Buy Now |
DISTI #
V36:1790_06512905
|
Arrow Electronics | Diode Switching 85V 0.2A 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2245 | Americas - 120000 |
|
$0.0236 / $0.0390 | Buy Now |
DISTI #
V72:2272_06512905
|
Arrow Electronics | Diode Switching 85V 0.2A 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 1681 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2210 Container: Cut Strips | Americas - 39719 |
|
$0.0311 / $0.0429 | Buy Now |
DISTI #
E21:3489_00162834
|
Arrow Electronics | Diode Switching 85V 0.2A 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 2433 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2422 | Europe - 26100 |
|
$0.0306 / $0.0471 | Buy Now |
|
Future Electronics | BAS416 Series 85 V 4 A Surface Mount Low-Leakage Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 600000Reel |
|
$0.0255 / $0.0290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS416,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS416,115
Nexperia
BAS416 - Low-leakage switching diode@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | PLASTIC, SC-76, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Nexperia | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS416,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS416,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS416 | Rectifier Diode | Nexperia | BAS416,115 vs BAS416 |
BAS416,115 | BAS416 - Low-leakage diode SOD 2-Pin | NXP Semiconductors | BAS416,115 vs BAS416,115 |
BAS416 | DIODE 0.2 A, 85 V, SILICON, SIGNAL DIODE, PLASTIC, SC-76, 2 PIN, Signal Diode | NXP Semiconductors | BAS416,115 vs BAS416 |