Part Details for BAS416,115 by NXP Semiconductors
Overview of BAS416,115 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for BAS416,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2803 |
|
RFQ | ||
|
Quest Components | 0.2 A, 85 V, SILICON, SIGNAL DIODE | 1438 |
|
$0.0939 / $0.1761 | Buy Now |
|
Quest Components | 0.2 A, 85 V, SILICON, SIGNAL DIODE | 4005 |
|
$0.0672 / $0.3360 | Buy Now |
|
Ameya Holding Limited | 6000 |
|
RFQ | ||
|
Chip1Cloud | DIODE GEN PURP 75V 200MA SOD323 | 849300 |
|
RFQ |
Part Details for BAS416,115
BAS416,115 CAD Models
BAS416,115 Part Data Attributes
|
BAS416,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS416,115
NXP Semiconductors
BAS416 - Low-leakage diode SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Package Description | PLASTIC, SC-76, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS416,115
This table gives cross-reference parts and alternative options found for BAS416,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS416,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS416 | Rectifier Diode | Nexperia | BAS416,115 vs BAS416 |
BAS416,115 | BAS416 - Low-leakage switching diode@en-us SOD 2-Pin | Nexperia | BAS416,115 vs BAS416,115 |