Part Details for BAS40W-06Q-7-F by Diodes Incorporated
Overview of BAS40W-06Q-7-F by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS40W-06Q-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-BAS40W-06Q-7-FTR-ND
|
DigiKey | DIODE ARR SCHOT 40V 200MA SOT323 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0340 / $0.0578 | Buy Now |
DISTI #
BAS40W-06Q-7-F
|
Avnet Americas | Small Signal Schottky Diode, Dual Common Anode, 40 V, 200 mA , 1 V, 600 mA, 125 °C, SOT-323, 3 Pins - Tape and Reel (Alt: BAS40W-06Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 87000 Factory Stock |
|
$0.0257 / $0.0303 | Buy Now |
DISTI #
621-BAS40W-06Q-7-F
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Diode SOT323 T&R 3K RoHS: Compliant | 0 |
|
$0.0340 / $0.3300 | Order Now |
DISTI #
BAS40W-06Q-7-F
|
Avnet Americas | Small Signal Schottky Diode, Dual Common Anode, 40 V, 200 mA , 1 V, 600 mA, 125 °C, SOT-323, 3 Pins - Tape and Reel (Alt: BAS40W-06Q-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 87000 Factory Stock |
|
$0.0257 / $0.0303 | Buy Now |
Part Details for BAS40W-06Q-7-F
BAS40W-06Q-7-F CAD Models
BAS40W-06Q-7-F Part Data Attributes:
|
BAS40W-06Q-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAS40W-06Q-7-F
Diodes Incorporated
Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.1A, 40V V(RRM), Silicon, SOT-323, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-323, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Application | FAST RECOVERY | |
Breakdown Voltage-Min | 40 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101; IATF 16949; MIL-STD-202 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |