-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 3 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS40TW-TP by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AM9356
|
Newark | Schottky Diode, 40V, 0.2A, Sot-363 Rohs Compliant: Yes |Micro Commercial Components BAS40TW-TP RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2000 |
|
$0.0770 / $0.2370 | Buy Now |
DISTI #
BAS40TW-TPCT-ND
|
DigiKey | DIODE ARR SCHOT 40V 200MA SOT363 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
59255 In Stock |
|
$0.0404 / $0.2500 | Buy Now |
DISTI #
833-BAS40TW-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers 200mA 40V RoHS: Compliant | 3120 |
|
$0.0460 / $0.2500 | Buy Now |
DISTI #
V72:2272_06828693
|
Arrow Electronics | Diode Small Signal Schottky 40V 0.2A 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 419 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2324 Container: Cut Strips | Americas - 419 |
|
$0.0447 | Buy Now |
DISTI #
69200246
|
Verical | Diode Small Signal Schottky 40V 0.2A 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 419 Package Multiple: 1 Date Code: 2324 | Americas - 419 |
|
$0.0447 | Buy Now |
|
New Advantage Corporation | BAS40TW Series 40 V 200 mA Surface Mount Schottky Barrier Diode - SOT-363 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0616 / $0.0660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS40TW-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAS40TW-TP
Micro Commercial Components
Rectifier Diode, Schottky, 3 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | MCC | |
Application | GENERAL PURPOSE | |
Configuration | SEPARATE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 3 | |
Number of Phases | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for BAS40TW-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40TW-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS40TW-TP-HF | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 3 Element, 0.2A, 40V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-6 | BAS40TW-TP vs BAS40TW-TP-HF |
BAS40TW-7 | Diodes Incorporated | Check for Price | Rectifier Diode, Schottky, 3 Element, 0.2A, 40V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | BAS40TW-TP vs BAS40TW-7 |
BAS40TW_R1_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 3 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC, SC-70, 6 PIN | BAS40TW-TP vs BAS40TW_R1_00001 |
BAS40TWS | Taitron Components Inc | Check for Price | Rectifier Diode, | BAS40TW-TP vs BAS40TWS |
The maximum operating temperature range for the BAS40TW-TP is -55°C to 150°C.
Yes, the BAS40TW-TP is suitable for high-frequency applications up to 1 GHz due to its low capacitance and high-frequency performance.
The typical forward voltage drop of the BAS40TW-TP is around 0.35V at a current of 1A.
Yes, the BAS40TW-TP is a fast-switching diode with a reverse recovery time of around 10ns, making it suitable for high-frequency switching applications.
The maximum reverse voltage rating of the BAS40TW-TP is 40V.