BAS40HE3-TP
Micro Commercial Components
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon, SOT-23, 3 PIN

Overview of BAS40HE3-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BAS40HE3-TP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # 353-BAS40HE3-TPCT-ND
DigiKey DIODE SCHOTTKY 40V 200MA SOT23 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 8983
In Stock
  • 1 $0.1500
  • 10 $0.1050
  • 100 $0.0702
  • 500 $0.0534
  • 1,000 $0.0478
  • 3,000 $0.0403
  • 6,000 $0.0365
  • 9,000 $0.0346
  • 15,000 $0.0323
  • 21,000 $0.0310
  • 30,000 $0.0297
  • 75,000 $0.0268
  • 150,000 $0.0250
  • 300,000 $0.0250
$0.0250 / $0.1500 Buy Now
DISTI # 833-BAS40HE3-TP
Mouser Electronics Schottky Diodes & Rectifiers 200mW 40Vrms 40V 200mA 40V 5pF RoHS: Compliant 8850
  • 1 $0.1900
  • 10 $0.1280
  • 100 $0.0530
  • 1,000 $0.0370
  • 3,000 $0.0290
  • 9,000 $0.0250
$0.0250 / $0.1900 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks 0
  • 3,000 $0.0250
$0.0250 Buy Now

CAD Models for BAS40HE3-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BAS40HE3-TP by Micro Commercial Components

BAS40HE3-TP
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
SOT-23, 3 PIN
Reach Compliance Code
compliant
Samacsys Manufacturer
MCC
Application
GENERAL PURPOSE
Breakdown Voltage-Min
40 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
0.6 A
Number of Elements
1
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.2 W
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
40 V
Reverse Current-Max
0.01 µA
Reverse Recovery Time-Max
0.005 µs
Reverse Test Voltage
30 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. BAS40HE3-TP
    Micro Commercial Components
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon, SOT-23, 3 PIN
    VS

Alternate Parts for BAS40HE3-TP

This table gives cross-reference parts and alternative options found for BAS40HE3-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40HE3-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BAS40-7-G Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 40V V(RRM), Silicon, SOT-23, 3 PIN Diodes Incorporated BAS40HE3-TP vs BAS40-7-G
BAS40 Rectifier Diode, Suzhou Good-Ark Electronics Co Ltd BAS40HE3-TP vs BAS40
BAT54V Rectifier Diode, Rectron Semiconductor BAS40HE3-TP vs BAT54V
BAS40-AQ Rectifier Diode, Diotec Semiconductor AG BAS40HE3-TP vs BAS40-AQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAS40HE3-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAS40HE3-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of BAS40HE3-TP would you like to use for your alert(s)?
  • Please alert me when BAS40HE3-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAS40HE3-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAS40HE3-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAS40HE3-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAS40HE3-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAS40HE3-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: