Part Details for BAS40DW-04-TP-HF by Micro Commercial Components
Overview of BAS40DW-04-TP-HF by Micro Commercial Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS40DW-04-TP-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-BAS40DW-04-TP-HF-ND
|
DigiKey | DIODE ARR SCHOT 40V 200MA SOT363 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
833-BAS40DW-04-TP-HF
|
Mouser Electronics | Schottky Diodes & Rectifiers 200mW SURFACE MOUNT SCHOTTKY BARRIER RoHS: Compliant | 0 |
|
$0.1250 / $0.4800 | Order Now |
Part Details for BAS40DW-04-TP-HF
BAS40DW-04-TP-HF CAD Models
BAS40DW-04-TP-HF Part Data Attributes:
|
BAS40DW-04-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAS40DW-04-TP-HF
Micro Commercial Components
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-G6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BAS40DW-04-TP-HF
This table gives cross-reference parts and alternative options found for BAS40DW-04-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40DW-04-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMLSH2-4LSB | Rectifier Diode, Schottky, 4 Element, 0.2A, 40V V(RRM), Silicon, HOLOGEN FREE, PICOMINI-6 | Central Semiconductor Corp | BAS40DW-04-TP-HF vs CMLSH2-4LSB |
BAS40BRW-TP-HF | Rectifier Diode, | Micro Commercial Components | BAS40DW-04-TP-HF vs BAS40BRW-TP-HF |
CMLSH2-4LSBTR | Rectifier Diode, Schottky, 4 Element, 0.2A, 40V V(RRM), Silicon, HOLOGEN FREE, PICOMINI-6 | Central Semiconductor Corp | BAS40DW-04-TP-HF vs CMLSH2-4LSBTR |
CMLSH2-4LCTR | Rectifier Diode, Schottky, 4 Element, 0.2A, 40V V(RRM), Silicon, HOLOGEN FREE, PICOMINI-6 | Central Semiconductor Corp | BAS40DW-04-TP-HF vs CMLSH2-4LCTR |