Part Details for BAS40BRW by Diodes Incorporated
Overview of BAS40BRW by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS40BRW
BAS40BRW CAD Models
BAS40BRW Part Data Attributes:
|
BAS40BRW
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAS40BRW
Diodes Incorporated
Rectifier Diode, Schottky, 4 Element, 0.2A, 40V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | ULTRA SMALL, PLASTIC PACKAGE-6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS40BRW
This table gives cross-reference parts and alternative options found for BAS40BRW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40BRW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMLSH2-4LSB | Rectifier Diode, Schottky, 4 Element, 0.2A, 40V V(RRM), Silicon, HOLOGEN FREE, PICOMINI-6 | Central Semiconductor Corp | BAS40BRW vs CMLSH2-4LSB |
BAS40BRW-TP-HF | Rectifier Diode, | Micro Commercial Components | BAS40BRW vs BAS40BRW-TP-HF |
CMLSH2-4LSBTR | Rectifier Diode, Schottky, 4 Element, 0.2A, 40V V(RRM), Silicon, HOLOGEN FREE, PICOMINI-6 | Central Semiconductor Corp | BAS40BRW vs CMLSH2-4LSBTR |
BAS40DW-04-TP-HF | Rectifier Diode, | Micro Commercial Components | BAS40BRW vs BAS40DW-04-TP-HF |
CMLSH2-4LCTR | Rectifier Diode, Schottky, 4 Element, 0.2A, 40V V(RRM), Silicon, HOLOGEN FREE, PICOMINI-6 | Central Semiconductor Corp | BAS40BRW vs CMLSH2-4LCTR |