Part Details for BAS40BRW-TP by Micro Commercial Components
Overview of BAS40BRW-TP by Micro Commercial Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS40BRW-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAS40BRW-TPCT-ND
|
DigiKey | DIODE ARR SCHOT 40V 200MA SOT363 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9967 In Stock |
|
$0.0761 / $0.4700 | Buy Now |
DISTI #
833-BAS40BRW-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers 200mA 40V RoHS: Compliant | 6696 |
|
$0.0730 / $0.4700 | Buy Now |
|
Future Electronics | BAS40BRW Series 40 V 200 mA 200 mW SMT Schottky Barrier Diode - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 57000Reel |
|
$0.0746 / $0.0816 | Buy Now |
|
Future Electronics | BAS40BRW Series 40 V 200 mA 200 mW SMT Schottky Barrier Diode - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0746 / $0.0826 | Buy Now |
|
Quest Components | 2400 |
|
$0.1800 / $0.9000 | Buy Now | |
|
New Advantage Corporation | BAS40BRW Series 40 V 200 mA 200 mW SMT Schottky Barrier Diode - SOT-363 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 45000 |
|
$0.0967 / $0.1036 | Buy Now |
Part Details for BAS40BRW-TP
BAS40BRW-TP CAD Models
BAS40BRW-TP Part Data Attributes:
|
BAS40BRW-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAS40BRW-TP
Micro Commercial Components
Rectifier Diode, Schottky, 4 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BAS40BRW-TP
This table gives cross-reference parts and alternative options found for BAS40BRW-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40BRW-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS40BRW-7-F | Rectifier Diode, Schottky, 4 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | BAS40BRW-TP vs BAS40BRW-7-F |
BAS40BRW-13 | Rectifier Diode, Schottky, 4 Element, 0.2A, 40V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | BAS40BRW-TP vs BAS40BRW-13 |
BAS40BRW | Rectifier Diode, Schottky, 4 Element, 0.2A, 40V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Micro Commercial Components | BAS40BRW-TP vs BAS40BRW |