Part Details for BAS4006E6327HTSA1 by Infineon Technologies AG
Results Overview of BAS4006E6327HTSA1 by Infineon Technologies AG
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS4006E6327HTSA1 Information
BAS4006E6327HTSA1 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS4006E6327HTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC2810
|
Newark | Rectifier, Schottky, 0.12A, 40V, Sot-23, Diode Configuration:Dual Common Anode, Repetitive Reverse... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 68745 |
|
$0.0740 / $0.2500 | Buy Now |
DISTI #
38AH7566
|
Newark | Af Schottky Diodes Rohs Compliant: Yes |Infineon BAS4006E6327HTSA1 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 | Buy Now |
DISTI #
BAS4006E6327HTSA1CT-ND
|
DigiKey | DIODE ARR SCHOTT 40V 120MA SOT23 Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21835 In Stock |
|
$0.0397 / $0.2200 | Buy Now |
DISTI #
BAS4006E6327HTSA1
|
Avnet Americas | Diode Schottky 40V 0.12A 3-Pin SOT23 T/R - Tape and Reel (Alt: BAS4006E6327HTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel |
21000 |
|
$0.0340 / $0.0362 | Buy Now |
DISTI #
726-BAS4006E6327HTSA
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V 0.12A RoHS: Compliant | 14476 |
|
$0.0410 / $0.2200 | Buy Now |
DISTI #
E02:0323_00171343
|
Arrow Electronics | Diode Schottky Si 0.12A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Date Code: 2509 | Europe - 27000 |
|
$0.0360 / $0.0433 | Buy Now |
DISTI #
V72:2272_06391619
|
Arrow Electronics | Diode Schottky Si 0.12A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1838 Container: Cut Strips | Americas - 2998 |
|
$0.0395 / $0.1058 | Buy Now |
DISTI #
85964456
|
Verical | Diode Schottky Si 0.12A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 8242 Package Multiple: 1 Date Code: 1501 | Americas - 30647 |
|
$0.0455 | Buy Now |
DISTI #
87858075
|
Verical | Diode Schottky Si 0.12A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 27000 |
|
$0.0358 / $0.0430 | Buy Now |
DISTI #
85967263
|
Verical | Diode Schottky Si 0.12A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 8242 Package Multiple: 1 Date Code: 1301 | Americas - 24000 |
|
$0.0455 | Buy Now |
Part Details for BAS4006E6327HTSA1
BAS4006E6327HTSA1 CAD Models
BAS4006E6327HTSA1 Part Data Attributes
|
BAS4006E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS4006E6327HTSA1
Infineon Technologies AG
Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Application | GENERAL PURPOSE | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
BAS4006E6327HTSA1 Frequently Asked Questions (FAQ)
-
Infineon recommends a thermal pad on the bottom of the package, connected to a large copper area on the PCB to dissipate heat efficiently. A minimum of 2oz copper thickness is recommended.
-
Ensure that the device is operated within the specified junction temperature range (TJ) of -40°C to 150°C. Implement proper thermal management, such as heat sinks or thermal interfaces, to keep the junction temperature below the maximum rating.
-
The BAS4006E6327HTSA1 has built-in ESD protection, but it's still recommended to follow standard ESD handling precautions during assembly and handling. Use an ESD wrist strap or mat, and ensure that the device is stored in an ESD-protected environment.
-
Yes, the BAS4006E6327HTSA1 is qualified for automotive and high-reliability applications. It meets the requirements of the AEC-Q101 standard for automotive applications and is suitable for use in harsh environments.
-
Infineon recommends soldering the BAS4006E6327HTSA1 using a reflow soldering process with a peak temperature of 260°C for 20-30 seconds. Ensure that the soldering process is within the specified temperature range to prevent damage to the device.