Part Details for BAS40 by Philips Semiconductors
Overview of BAS40 by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9037 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Doubler, Schottky, 40 Volt, SOT-23 | 2669 |
|
$0.0231 / $0.1155 | Buy Now |
|
ComSIT USA | General-purpose Schottky diode Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.12A, 40V V(RRM), Silicon, TO-236AB RoHS: Not Compliant | Europe - 9000 |
|
RFQ |
Part Details for BAS40
BAS40 CAD Models
BAS40 Part Data Attributes
|
BAS40
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS40
Philips Semiconductors
Rectifier Diode, Schottky, 1 Element, 0.04A, 40V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 0.2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.04 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN |