Part Details for BAS40-07E6327 by Infineon Technologies AG
Results Overview of BAS40-07E6327 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS40-07E6327 Information
BAS40-07E6327 by Infineon Technologies AG is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BAS40-07E6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 20 | 1495 |
|
$0.0788 / $0.2625 | Buy Now |
|
Quest Components | 0.12 A, 2 ELEMENT, SILICON, SIGNAL DIODE | 6000 |
|
$0.0936 / $0.2340 | Buy Now |
|
Quest Components | 0.12 A, 2 ELEMENT, SILICON, SIGNAL DIODE | 2241 |
|
$0.1560 / $0.7800 | Buy Now |
|
Quest Components | 0.12 A, 2 ELEMENT, SILICON, SIGNAL DIODE | 2090 |
|
$0.1560 / $0.7800 | Buy Now |
|
Quest Components | 0.12 A, 2 ELEMENT, SILICON, SIGNAL DIODE | 1196 |
|
$0.0700 / $0.3500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 27170 |
|
RFQ | |
|
Vyrian | Diodes | 268313 |
|
RFQ | |
|
Wuhan P&S | 40V,120mA,parallel pair Schottky Diodes Min Qty: 1 | 20900 |
|
$0.0800 / $0.1100 | Buy Now |
Part Details for BAS40-07E6327
BAS40-07E6327 CAD Models
BAS40-07E6327 Part Data Attributes
|
BAS40-07E6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS40-07E6327
Infineon Technologies AG
Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, SOT-143, 4 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOT-143 | |
Package Description | SOT-143, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.38 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS40-07E6327
This table gives cross-reference parts and alternative options found for BAS40-07E6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40-07E6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS40-07E6433 | Infineon Technologies AG | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, SOT-143, 4 PIN | BAS40-07E6327 vs BAS40-07E6433 |
BAS40-07WE6327 | Infineon Technologies AG | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, SOT-343, 4 PIN | BAS40-07E6327 vs BAS40-07WE6327 |
BAS40-07E6327 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for BAS40-07E6327 is between 240°C to 260°C, with a maximum peak temperature of 260°C for a duration of 10 seconds.
-
Yes, BAS40-07E6327 is suitable for high-frequency applications up to 4 GHz due to its low capacitance and high switching speed.
-
It is recommended to use ESD protection measures such as wrist straps, mats, and ionizers when handling BAS40-07E6327 to prevent damage from electrostatic discharge.
-
The maximum allowable voltage for BAS40-07E6327 is 40 V, and it is recommended to operate the diode within the specified voltage range to ensure reliable operation.
-
Yes, BAS40-07E6327 is qualified according to AEC-Q101, making it suitable for use in automotive applications.