Part Details for BAS40-06 RFG by Taiwan Semiconductor
Overview of BAS40-06 RFG by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS40-06 RFG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-BAS40-06RFGCT-ND
|
DigiKey | DIODE ARR SCHOTT 40V 200MA SOT23 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6000 In Stock |
|
$0.0302 / $0.3100 | Buy Now |
DISTI #
BAS40-06 RFG
|
Avnet Americas | Diode Schottky 40V 0.2A 3-Pin SOT-23 Plastic T/R - Tape and Reel (Alt: BAS40-06 RFG) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0182 / $0.0199 | Buy Now |
DISTI #
821-BAS40-06RFG
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V, 0.2A, Schottky Diode RoHS: Compliant | 0 |
|
$0.0300 / $0.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks | 0 |
|
$0.0213 | Buy Now |
DISTI #
BAS40-06 RFG
|
EBV Elektronik | (Alt: BAS40-06 RFG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BAS40-06 RFG
BAS40-06 RFG CAD Models
BAS40-06 RFG Part Data Attributes
|
BAS40-06 RFG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BAS40-06 RFG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |