Part Details for BAS40-05W by Infineon Technologies AG
Overview of BAS40-05W by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS40-05W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2 ELEMENT, SILICON, SIGNAL DIODE | 762 |
|
$0.0900 / $0.2000 | Buy Now |
|
Win Source Electronics | BAS40 - HIGH SPEED SWITCHING, CL | 111000 |
|
$0.0400 / $0.0510 | Buy Now |
Part Details for BAS40-05W
BAS40-05W CAD Models
BAS40-05W Part Data Attributes
|
BAS40-05W
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS40-05W
Infineon Technologies AG
Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, SOT-323, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SC-70 | |
Package Description | SOT-323, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | HIGH SPEED SWITCHING | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.2 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAS40-05W
This table gives cross-reference parts and alternative options found for BAS40-05W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40-05W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS40WT-06-TP | Rectifier Diode, 2 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BAS40-05W vs BAS40WT-06-TP |
BAS40W-05-7-F | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS40-05W vs BAS40W-05-7-F |
BAS40-06W | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, SOT-323, 3 PIN | Infineon Technologies AG | BAS40-05W vs BAS40-06W |
BAS40WT-05 | Rectifier Diode, 2 Element, Silicon, PLASTIC, SOT-323, 3 PIN | Micro Commercial Components | BAS40-05W vs BAS40WT-05 |
BAS40W-05 | Rectifier Diode, 2 Element, 0.2A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Rectron Semiconductor | BAS40-05W vs BAS40W-05 |
BAS40DW-04-TP | Rectifier Diode, Schottky, 4 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, ULTRA SMALL, PLASTIC PACKAGE-6 | Micro Commercial Components | BAS40-05W vs BAS40DW-04-TP |
BAS40W-06-7 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS40-05W vs BAS40W-06-7 |
BAS40-07 | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon | Nexperia | BAS40-05W vs BAS40-07 |
BAS40DW-04 | Rectifier Diode, Schottky, 4 Element, 0.2A, 40V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Micro Commercial Components | BAS40-05W vs BAS40DW-04 |
BAS40W-04 | Rectifier Diode, 2 Element, 0.2A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Rectron Semiconductor | BAS40-05W vs BAS40W-04 |