Part Details for BAS40-05F2 by Yangzhou Yangjie Electronics Co Ltd
Overview of BAS40-05F2 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1212D105F2-DB | Renesas Electronics Corporation | ADC1212D105F2 demo board; LVDS/DDR version | |
ADC1215S105F2-DB | Renesas Electronics Corporation | ADC1215S105F2 demo board; SPI, Regulators on board; LVDS output only SAMTEC connector | |
ADC1412D105F2-DB | Renesas Electronics Corporation | ADC1412D105F2 demo board; LVDS version; SPI, Regulators and LVDS outputs on board |
Part Details for BAS40-05F2
BAS40-05F2 CAD Models
BAS40-05F2 Part Data Attributes
|
BAS40-05F2
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BAS40-05F2
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAS40-05F2
This table gives cross-reference parts and alternative options found for BAS40-05F2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40-05F2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS40-05 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAS40-05F2 vs BAS40-05 |
BAS40CT-T1-LF | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, | Won-Top Electronics Co Ltd | BAS40-05F2 vs BAS40CT-T1-LF |
BAS40-05RFG | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Taiwan Semiconductor | BAS40-05F2 vs BAS40-05RFG |
BAS40-05Q-13-F | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, | Diodes Incorporated | BAS40-05F2 vs BAS40-05Q-13-F |
BAS40W-05 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BAS40-05F2 vs BAS40W-05 |
RB495DS-TP-HF | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BAS40-05F2 vs RB495DS-TP-HF |
BAS40W-05 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, PLASTIC PACKAGE-3 | Formosa Microsemi Co Ltd | BAS40-05F2 vs BAS40W-05 |
BAS40-05Q-7-F | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, | Diodes Incorporated | BAS40-05F2 vs BAS40-05Q-7-F |
BAS40-05-13-F | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, | Diodes Incorporated | BAS40-05F2 vs BAS40-05-13-F |
BAS40-05 | Rectifier Diode, | SPC Multicomp | BAS40-05F2 vs BAS40-05 |