Part Details for BAS40-05 by Philips Semiconductors
Overview of BAS40-05 by Philips Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS40-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 40 | 20835 |
|
$0.0191 / $0.1275 | Buy Now |
|
Quest Components | Rectifier Diode, Common Cathode, Schottky, 40 Volt, TO-236 | 11468 |
|
$0.0340 / $0.1700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2300 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7588 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for BAS40-05
BAS40-05 CAD Models
BAS40-05 Part Data Attributes:
|
BAS40-05
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS40-05
Philips Semiconductors
Rectifier Diode, Schottky, 0.04A, 40V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.38 V | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.04 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |