Part Details for BAS40-04W by Infineon Technologies AG
Overview of BAS40-04W by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS40-04W
BAS40-04W CAD Models
BAS40-04W Part Data Attributes:
|
BAS40-04W
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS40-04W
Infineon Technologies AG
Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH SPEED SWITCH | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 0.2 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS40-04W
This table gives cross-reference parts and alternative options found for BAS40-04W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40-04W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS40WT-06 | Rectifier Diode, 2 Element, Silicon, PLASTIC, SOT-323, 3 PIN | Micro Commercial Components | BAS40-04W vs BAS40WT-06 |
BAS40W-05-7 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS40-04W vs BAS40W-05-7 |
BAS40XY,115 | BAS40XY - General-purpose quadruple Schottky diode@en-us TSSOP 6-Pin | Nexperia | BAS40-04W vs BAS40XY,115 |
BAS40WT-06-TP | Rectifier Diode, 2 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BAS40-04W vs BAS40WT-06-TP |
BAS40XY | Rectifier Diode, Schottky, 4 Element, 0.12A, 40V V(RRM), Silicon | Nexperia | BAS40-04W vs BAS40XY |
BAS40WT-05-TP | Rectifier Diode, 2 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BAS40-04W vs BAS40WT-05-TP |
BAS40W-04-7 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS40-04W vs BAS40W-04-7 |
BAS40W-06 | Rectifier Diode, 2 Element, 0.2A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Rectron Semiconductor | BAS40-04W vs BAS40W-06 |
BAS40DW-04 | Rectifier Diode, Schottky, 4 Element, 0.2A, 40V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Micro Commercial Components | BAS40-04W vs BAS40DW-04 |
BAS40-07 | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-4 | Infineon Technologies AG | BAS40-04W vs BAS40-07 |