-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
120 mA, 40 V, Schottky Diode, dual, series, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H4547
|
Newark | Schottky Rectifier, Series, 0.12A Sot-23, Diode Configuration:Dual Pair Series, Repetitive Peak Reverse Voltage:40V, Average Forward Current:120Ma, Forward Voltage Max:1V, Forward Surge Current:200Ma, Operating Temperature Max:150°C Rohs Compliant: Yes |Onsemi BAS40-04LT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8 |
|
$0.0240 | Buy Now |
DISTI #
67R1279
|
Newark | Rectifier Array, Dual Bridge, Sot-23, Full Reel, Diode Configuration:Dual Pair Series, Repetitive Peak Reverse Voltage:40V, Average Forward Current:120Ma, Forward Voltage Max:1V, Forward Surge Current:200Ma, Diode Case Style:Sot-23 Rohs Compliant: Yes |Onsemi BAS40-04LT1G Min Qty: 12000 Package Multiple: 1 Date Code: 1 Container: Reel | 6000 |
|
$0.0170 | Buy Now |
DISTI #
90W4248
|
Newark | Small Signal Schottky Diode, Single Pair Series, 40 V, 40 Ma, 1 V, 200 Ma, 150 C Rohs Compliant: Yes |Onsemi BAS40-04LT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 26353 |
|
$0.0260 | Buy Now |
DISTI #
BAS40-04LT1GOSCT-ND
|
DigiKey | DIODE ARR SCHOTT 40V 120MA SOT23 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1603279 In Stock |
|
$0.0189 / $0.2000 | Buy Now |
DISTI #
BAS40-04LT1G
|
Avnet Americas | Small Signal Schottky Diode, Dual Series, 40 V, 120 mA, 1 V, 200 mA, 150 °C, SOT-23 (TO-236), 3 Pins - Tape and Reel (Alt: BAS40-04LT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days Container: Reel | 1499 Factory Stock |
|
$0.0167 / $0.0200 | Buy Now |
DISTI #
BAS40-04LT1G
|
Avnet Americas | Small Signal Schottky Diode, Dual Series, 40 V, 120 mA, 1 V, 200 mA, 150 °C, SOT-23 (TO-236), 3 Pins - Tape and Reel (Alt: BAS40-04LT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0167 / $0.0200 | Buy Now |
DISTI #
BAS40-04LT1G
|
Avnet Americas | Small Signal Schottky Diode, Dual Series, 40 V, 120 mA, 1 V, 200 mA, 150 °C, SOT-23 (TO-236), 3 Pins - Tape and Reel (Alt: BAS40-04LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 1499 Factory Stock |
|
$0.0167 / $0.0200 | Buy Now |
DISTI #
67R1279
|
Avnet Americas | Small Signal Schottky Diode, Dual Series, 40 V, 120 mA, 1 V, 200 mA, 150 °C, SOT-23 (TO-236), 3 Pins - Tape and Reel (Alt: 67R1279) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 9 Weeks, 2 Days Container: Reel | 6000 Partner Stock |
|
$0.0280 / $0.0300 | Buy Now |
DISTI #
88H4547
|
Avnet Americas | Small Signal Schottky Diode, Dual Series, 40 V, 120 mA, 1 V, 200 mA, 150 °C, SOT-23 (TO-236), 3 Pins - Product that comes on tape, but is not reeled (Alt: 88H4547) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Ammo Pack | 8 Partner Stock |
|
$0.0590 | Buy Now |
DISTI #
863-BAS40-04LT1G
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V 225mW Dual RoHS: Compliant | 215539 |
|
$0.0180 / $0.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS40-04LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAS40-04LT1G
onsemi
120 mA, 40 V, Schottky Diode, dual, series, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, MINIATURE, CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 49 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FAST SWITCHING | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.38 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS40-04LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40-04LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933661850215 | Rectifier Diode, Schottky, 2 Element, 0.12A, Silicon, TO-236AB | Nexperia | BAS40-04LT1G vs 933661850215 |
933661850235 | Rectifier Diode, Schottky, 2 Element, 0.12A, Silicon, TO-236AB | Nexperia | BAS40-04LT1G vs 933661850235 |
933661850235 | 0.12A, 2 ELEMENT, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC, SMD, 3 PIN | NXP Semiconductors | BAS40-04LT1G vs 933661850235 |