Part Details for BAS381-TR by Vishay Intertechnologies
Overview of BAS381-TR by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Price & Stock for BAS381-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C8939
|
Newark | Schottky Rectifier, 30Ma, 40V, Micromelf, Diode Configuration:Single, Repetitive Peak Reverse Voltage:40V, Average Forward Current:30Ma, Forward Voltage Max:1V, Forward Surge Current:500Ma, Operating Temperature Max:125°C Rohs Compliant: Yes |Vishay BAS381-TR Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
BAS381-TR
|
Avnet Americas | Diode Small Signal Schottky 40V 0.03A 2-Pin MicroMELF T/R - Tape and Reel (Alt: BAS381-TR) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0470 / $0.0597 | Buy Now |
DISTI #
E02:0323_00196771
|
Arrow Electronics | Diode Small Signal Schottky 40V 0.03A 2-Pin MicroMELF T/R Min Qty: 12500 Package Multiple: 12500 Lead time: 9 Weeks Date Code: 2337 | Europe - 12500 |
|
$0.0414 / $0.0517 | Buy Now |
DISTI #
V72:2272_09183130
|
Arrow Electronics | Diode Small Signal Schottky 40V 0.03A 2-Pin MicroMELF T/R Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2323 Container: Cut Strips | Americas - 12500 |
|
$0.0446 / $0.2784 | Buy Now |
DISTI #
V36:1790_09183130
|
Arrow Electronics | Diode Small Signal Schottky 40V 0.03A 2-Pin MicroMELF T/R Min Qty: 12500 Package Multiple: 12500 Lead time: 9 Weeks Date Code: 2312 | Americas - 7500 |
|
$0.0247 / $0.0417 | Buy Now |
|
Future Electronics | Schottky Diode, 40V, 30 mA RoHS: Compliant pbFree: Yes Min Qty: 12500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0449 / $0.0511 | Buy Now |
DISTI #
77720938
|
Verical | Diode Small Signal Schottky 40V 0.03A 2-Pin MicroMELF T/R Min Qty: 132 Package Multiple: 1 Date Code: 2323 | Americas - 12500 |
|
$0.0446 / $0.1162 | Buy Now |
DISTI #
70730359
|
Verical | Diode Small Signal Schottky 40V 0.03A 2-Pin MicroMELF T/R Min Qty: 12500 Package Multiple: 12500 Date Code: 2337 | Americas - 12500 |
|
$0.0413 / $0.0516 | Buy Now |
DISTI #
67009158
|
Verical | Diode Small Signal Schottky 40V 0.03A 2-Pin MicroMELF T/R Min Qty: 7500 Package Multiple: 7500 Date Code: 2312 | Americas - 7500 |
|
$0.0247 / $0.0309 | Buy Now |
DISTI #
BAS381-TR
|
EBV Elektronik | Diode Small Signal Schottky 40V 0.03A 2-Pin MicroMELF T/R (Alt: BAS381-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 65000 |
|
Buy Now |
Part Details for BAS381-TR
BAS381-TR CAD Models
BAS381-TR Part Data Attributes
|
BAS381-TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAS381-TR
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 40V V(RRM), Silicon, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW LEAKAGE CURRENT, BOX:12500 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN SILVER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 40 |