Part Details for BAS32L by YAGEO Corporation
Overview of BAS32L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Price & Stock for BAS32L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, 75 Volt, SOD-80 | 2000 |
|
$0.0210 / $0.1050 | Buy Now |
Part Details for BAS32L
BAS32L CAD Models
BAS32L Part Data Attributes
|
BAS32L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BAS32L
YAGEO Corporation
Rectifier Diode, 1 Element, 0.2A, Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for BAS32L
This table gives cross-reference parts and alternative options found for BAS32L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS32L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS32LT/R | Rectifier Diode | Nexperia | BAS32L vs BAS32LT/R |
BAS32L-T | 0.2A, 100V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2 | NXP Semiconductors | BAS32L vs BAS32L-T |
BAS32L,135 | BAS32L - High-speed switching diode@en-us MELF 2-Pin | Nexperia | BAS32L vs BAS32L,135 |
BAS32L112 | DIODE 75 V, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAS32L vs BAS32L112 |
933913910135 | DIODE GEN PURP 75V 200MA SOD80 | Nexperia | BAS32L vs 933913910135 |
BAS32L/T3 | Rectifier Diode | Nexperia | BAS32L vs BAS32L/T3 |
BAS32L,115 | BAS32L - High-speed switching diode MELF 2-Pin | NXP Semiconductors | BAS32L vs BAS32L,115 |
BAS32L-TP | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, ROHS COMPLIANT, GLASS, MINIMELF-2 | Micro Commercial Components | BAS32L vs BAS32L-TP |
BAS32L-T | Rectifier Diode | Nexperia | BAS32L vs BAS32L-T |
BAS32L | DIODE 0.2 A, 100 V, SILICON, SIGNAL DIODE, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | NXP Semiconductors | BAS32L vs BAS32L |