Part Details for BAS321 by NXP Semiconductors
Overview of BAS321 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 23000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 385 |
|
$0.0563 / $0.1125 | Buy Now |
|
ComSIT USA | GENERAL PURPOSE DIODE Rectifier Diode, 1 Phase, 1 Element, 0.25A, 250V V(RRM), Silicon RoHS: Compliant |
|
|
RFQ | |
|
Win Source Electronics | Rectifier Diode Switching 250V 0.25A 50ns Automotive 2-Pin SOD-323 / DIODE GEN PURP 200V 250MA SOD323 | 231000 |
|
$0.0116 / $0.0173 | Buy Now |
Part Details for BAS321
BAS321 CAD Models
BAS321 Part Data Attributes
|
BAS321
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS321
NXP Semiconductors
DIODE 0.25 A, 250 V, SILICON, SIGNAL DIODE, PLASTIC, SC-76, 2 PIN, Signal Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-76 | |
Package Description | PLASTIC, SC-76, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | NXP | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 9 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS321
This table gives cross-reference parts and alternative options found for BAS321. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS321, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS321,115 | NXP Semiconductors | Check for Price | BAS321 - General purpose diode SOD 2-Pin | BAS321 vs BAS321,115 |
BAS321T/R | NXP Semiconductors | Check for Price | DIODE 0.25 A, 250 V, SILICON, SIGNAL DIODE, PLASTIC, SC-76, 2 PIN, Signal Diode | BAS321 vs BAS321T/R |
HSU83TRF | Renesas Electronics Corporation | Check for Price | 0.1A, SILICON, SIGNAL DIODE | BAS321 vs HSU83TRF |
934055352115 | NXP Semiconductors | Check for Price | DIODE 0.25 A, 250 V, SILICON, SIGNAL DIODE, PLASTIC, SMD, UMD2, URP, 2 PIN, Signal Diode | BAS321 vs 934055352115 |
BAV19W-T1 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | BAS321 vs BAV19W-T1 |
BAV21WST/R7 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | BAS321 vs BAV21WST/R7 |
BAV19W-GT1 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | BAS321 vs BAV19W-GT1 |
HSU83TRF-E | Renesas Electronics Corporation | Check for Price | 0.1A, SILICON, SIGNAL DIODE | BAS321 vs HSU83TRF-E |