-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS316
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
BAS316
Toshiba America Electronic Components
Rectifier Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOD-323, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Toshiba | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.23 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Recovery Time-Max | 0.003 µs | |
Reverse Test Voltage | 80 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for BAS316. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS316, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS316WSRRG | Rectifier Diode, 1 Element, 0.25A, Silicon, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | BAS316 vs BAS316WSRRG |
CMDD4448PBFREE#N/A | Rectifier Diode, | Central Semiconductor Corp | BAS316 vs CMDD4448PBFREE#N/A |
CMOD4448PBFREE | Rectifier Diode, | Central Semiconductor Corp | BAS316 vs CMOD4448PBFREE |
CMDD4448PBFREE | Rectifier Diode, | Central Semiconductor Corp | BAS316 vs CMDD4448PBFREE |
BAS16WS-E3-18 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BAS316 vs BAS16WS-E3-18 |
CMDD4448TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | BAS316 vs CMDD4448TIN/LEAD |
BAS516 | Rectifier Diode | Toshiba America Electronic Components | BAS316 vs BAS516 |
BAS16WS-G3-18 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | BAS316 vs BAS16WS-G3-18 |
CMDD6001PBFREE#N/A | Rectifier Diode, | Central Semiconductor Corp | BAS316 vs CMDD6001PBFREE#N/A |
CMDD6001TIN/LEAD | Rectifier Diode, | Central Semiconductor Corp | BAS316 vs CMDD6001TIN/LEAD |