Diodes
BAS316,115
Description: BAS316 - High-speed switching diode@en-us SOD 2-Pin

Overview of BAS316,115 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for BAS316,115 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 11N8480
Newark Switching Diode, 100V 250Ma Sod-323, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):250Ma, Forward Voltage Vf Max:1.25V, Reverse Recovery Time Trr Max:4Ns, Forward Surge Current Ifsm Max:4A, Diode Case Style:Sod-323Rohs Compliant: Yes |Nexperia BAS316,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 320402
  • 1 $0.0270
$0.0270 Buy Now
DISTI # 97W1820
Newark Small Signal Diode, Single, 100 V, 250 Ma, 1.25 V, 4 Ns, 4 A Rohs Compliant: Yes |Nexperia BAS316,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel 27000
  • 3,000 $0.0270
  • 6,000 $0.0260
  • 12,000 $0.0220
$0.0220 / $0.0270 Buy Now
DISTI # 34AH6648
Newark Bas316/Sod323/Sod2 Rohs Compliant: Yes |Nexperia BAS316,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0100
$0.0100 Buy Now
DISTI # 1727-4309-1-ND
DigiKey DIODE GEN PURP 100V 250MA SOD323 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) 377888
In Stock
  • 1 $0.1400
  • 10 $0.0850
  • 100 $0.0420
  • 500 $0.0371
  • 1,000 $0.0295
  • 3,000 $0.0266
  • 6,000 $0.0236
  • 9,000 $0.0220
  • 15,000 $0.0203
  • 21,000 $0.0193
  • 30,000 $0.0183
  • 75,000 $0.0161
  • 150,000 $0.0148
  • 300,000 $0.0136
$0.0136 / $0.1400 Buy Now
DISTI # BAS316,115
Avnet Americas Small Signal Switching Diode, Single, 100 V, 250 mA, 1.25 V, 4 ns, 4 A, 2 Pins, SOD-323 (SC-76) - Tape and Reel (Alt: BAS316,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 183000
  • 3,000 $0.0156
$0.0156 Buy Now
DISTI # BAS316,115
Avnet Americas Small Signal Switching Diode, Single, 100 V, 250 mA, 1.25 V, 4 ns, 4 A, 2 Pins, SOD-323 (SC-76) - Tape and Reel (Alt: BAS316,115) RoHS: Compliant Min Qty: 15823 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 33007 Partner Stock
  • 15,823 $0.0237
  • 16,000 $0.0231
  • 32,000 $0.0224
  • 80,000 $0.0218
  • 160,000 $0.0212
  • 800,000 $0.0205
  • 1,600,000 $0.0199
$0.0199 / $0.0237 Buy Now
DISTI # 771-BAS316-T/R
Mouser Electronics Small Signal Switching Diodes BAS316/SOD323/SOD2 RoHS: Compliant 253248
  • 1 $0.1400
  • 10 $0.0850
  • 100 $0.0420
  • 1,000 $0.0250
  • 3,000 $0.0200
  • 9,000 $0.0160
  • 24,000 $0.0150
  • 45,000 $0.0130
$0.0130 / $0.1400 Buy Now
Future Electronics BAS16 Series 100 V 250 mA Surface Mount High-Speed Switching Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 3168000
Reel
  • 3,000 $0.0144
  • 12,000 $0.0138
  • 45,000 $0.0133
  • 75,000 $0.0130
  • 150,000 $0.0124
$0.0124 / $0.0144 Buy Now
Future Electronics BAS16 Series 100 V 250 mA Surface Mount High-Speed Switching Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 489000
Reel
  • 3,000 $0.0144
  • 12,000 $0.0138
  • 45,000 $0.0133
  • 75,000 $0.0130
  • 150,000 $0.0124
$0.0124 / $0.0144 Buy Now
Future Electronics BAS16 Series 100 V 250 mA Surface Mount High-Speed Switching Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 72000
Reel
  • 3,000 $0.0144
  • 12,000 $0.0138
  • 45,000 $0.0133
  • 75,000 $0.0130
  • 150,000 $0.0124
$0.0124 / $0.0144 Buy Now
Future Electronics BAS16 Series 100 V 250 mA Surface Mount High-Speed Switching Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 48000
Reel
  • 3,000 $0.0144
  • 12,000 $0.0138
  • 45,000 $0.0133
  • 75,000 $0.0130
  • 150,000 $0.0124
$0.0124 / $0.0144 Buy Now
Future Electronics BAS16 Series 100 V 250 mA Surface Mount High-Speed Switching Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 3,000 $0.0144
  • 12,000 $0.0138
  • 45,000 $0.0133
  • 75,000 $0.0130
  • 150,000 $0.0124
$0.0124 / $0.0144 Buy Now
Bristol Electronics   Min Qty: 45 961
  • 45 $0.1125
  • 135 $0.0750
  • 468 $0.0188
$0.0188 / $0.1125 Buy Now
Bristol Electronics   1
RFQ
Quest Components 0.25 A, 85 V, SILICON, SIGNAL DIODE 41821
  • 1 $0.0456
  • 2,925 $0.0086
  • 23,393 $0.0074
$0.0074 / $0.0456 Buy Now
Quest Components 0.25 A, 85 V, SILICON, SIGNAL DIODE 1
  • 1 $0.0795
$0.0795 Buy Now
Rochester Electronics BAS316 - High-speed switching diode RoHS: Compliant Status: Active Min Qty: 1 33007
  • 1 $0.0230
  • 25 $0.0225
  • 100 $0.0216
  • 500 $0.0207
  • 1,000 $0.0195
$0.0195 / $0.0230 Buy Now
DISTI # BAS316.115
TME Diode: switching, SMD, 100V, 250mA, 4ns, SOD323, Ufmax: 1.25V Min Qty: 1 12770
  • 1 $0.1367
  • 10 $0.0993
  • 50 $0.0658
  • 100 $0.0541
  • 300 $0.0399
  • 500 $0.0350
  • 3,000 $0.0231
  • 9,000 $0.0188
  • 75,000 $0.0142
  • 150,000 $0.0139
$0.0139 / $0.1367 Buy Now
DISTI # BAS316,115
Avnet Asia Small Signal Switching Diode, Single, 100 V, 250 mA, 1.25 V, 4 ns, 4 A, 2 Pins, SOD-323 (SC-76) (Alt: BAS316,115) RoHS: Compliant Min Qty: 102000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days 510000
  • 102,000 $0.0101
  • 204,000 $0.0100
  • 306,000 $0.0098
  • 510,000 $0.0097
  • 1,020,000 $0.0095
  • 2,550,000 $0.0092
  • 5,100,000 $0.0090
$0.0090 / $0.0101 Buy Now
DISTI # C1S548200247576
Chip1Stop Rectifiers Diodes RoHS: Compliant 162000
  • 3,000 $0.0200
  • 9,000 $0.0153
  • 24,000 $0.0138
  • 45,000 $0.0117
$0.0117 / $0.0200 Buy Now
DISTI # C1S548200606520
Chip1Stop Rectifiers Diodes RoHS: Compliant Container: Cut Tape 157780
  • 50 $0.0319
  • 100 $0.0223
  • 200 $0.0167
  • 500 $0.0156
  • 1,000 $0.0143
  • 2,000 $0.0142
  • 5,000 $0.0115
  • 12,000 $0.0107
  • 96,000 $0.0094
$0.0094 / $0.0319 Buy Now
DISTI # C1S537100655268
Chip1Stop BAS316/SOD323/SOD2 RoHS: Compliant 44846
  • 4,484 $0.0223
  • 6,000 $0.0216
  • 15,000 $0.0209
  • 30,000 $0.0202
$0.0202 / $0.0223 Buy Now
New Advantage Corporation BAS16 Series 100 V 250 mA Surface Mount High Speed Switching Diode - SOD-323 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 4131000
  • 12,000 $0.0126
  • 4,131,000 $0.0117
$0.0117 / $0.0126 Buy Now

CAD Models for BAS316,115 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BAS316,115 by Nexperia

BAS316,115
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
SOD
Pin Count
2
Manufacturer Package Code
SOD323
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Date Of Intro
1997-12-05
Samacsys Manufacturer
Nexperia
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.25 V
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
4 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Output Current-Max
0.25 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Reference Standard
AEC-Q101; IEC-60134
Rep Pk Reverse Voltage-Max
85 V
Reverse Current-Max
1 µA
Reverse Recovery Time-Max
0.004 µs
Surface Mount
YES
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. BAS316,115
    Nexperia
    BAS316 - High-speed switching diode@en-us SOD 2-Pin
    VS

Alternate Parts for BAS316,115

This table gives cross-reference parts and alternative options found for BAS316,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS316,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BAS316,115 BAS16 series - High-speed switching diodes SOD 2-Pin NXP Semiconductors BAS316,115 vs BAS316,115
BAS316/T3 DIODE 0.25 A, 85 V, SILICON, SIGNAL DIODE, Signal Diode NXP Semiconductors BAS316,115 vs BAS316/T3
934054945115 Rectifier Diode, 1 Element, 0.25A, 85V V(RRM), Silicon Nexperia BAS316,115 vs 934054945115
BAS316,135 BAS316 - High-speed switching diode@en-us SOD 2-Pin Nexperia BAS316,115 vs BAS316,135
934054945115 DIODE 0.25 A, 85 V, SILICON, SIGNAL DIODE, PLASTIC, SMD, UMD2, URP, 2 PIN, Signal Diode NXP Semiconductors BAS316,115 vs 934054945115
934054945135 DIODE 0.25 A, 85 V, SILICON, SIGNAL DIODE, PLASTIC, SMD, UMD2, URP, 2 PIN, Signal Diode NXP Semiconductors BAS316,115 vs 934054945135
934054945135 Rectifier Diode, 1 Element, 0.25A, 85V V(RRM), Silicon Nexperia BAS316,115 vs 934054945135
Part Number Description Manufacturer Compare
BAS316/T3 DIODE 0.25 A, 85 V, SILICON, SIGNAL DIODE, Signal Diode NXP Semiconductors BAS316,115 vs BAS316/T3
1SS352(TPH3,F) DIODE 0.1 A, 85 V, SILICON, SIGNAL DIODE, USC, 1-1E1A, 2 PIN, Signal Diode Toshiba America Electronic Components BAS316,115 vs 1SS352(TPH3,F)
BAS316RR Rectifier Diode, 1 Element, 0.25A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Taiwan Semiconductor BAS316,115 vs BAS316RR
934054945135 Rectifier Diode, 1 Element, 0.25A, 85V V(RRM), Silicon Nexperia BAS316,115 vs 934054945135
934054945135 DIODE 0.25 A, 85 V, SILICON, SIGNAL DIODE, PLASTIC, SMD, UMD2, URP, 2 PIN, Signal Diode NXP Semiconductors BAS316,115 vs 934054945135
BAS316RRG Rectifier Diode, 1 Element, 0.25A, Silicon, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor BAS316,115 vs BAS316RRG
934054945115 DIODE 0.25 A, 85 V, SILICON, SIGNAL DIODE, PLASTIC, SMD, UMD2, URP, 2 PIN, Signal Diode NXP Semiconductors BAS316,115 vs 934054945115
934054945115 Rectifier Diode, 1 Element, 0.25A, 85V V(RRM), Silicon Nexperia BAS316,115 vs 934054945115
BAS316 Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon Nexperia BAS316,115 vs BAS316
BAS316,115 BAS16 series - High-speed switching diodes SOD 2-Pin NXP Semiconductors BAS316,115 vs BAS316,115

Related Parts for BAS316,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAS316,115 by Nexperia.
Theyā€™ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAS316,115 by Nexperia

Select Manufacturer
Which Manufacturer of BAS316,115 would you like to use for your alert(s)?
  • Please alert me when BAS316,115 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAS316,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAS316,115 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire Ā· Expired on
  • Also alert me for BAS316,115 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAS316,115.
Looks like you've reached your alert limit!Ā  Please delete some alerts or contact us if you need help.

Compare BAS316,115 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: