Datasheets
BAS3020B by: Infineon Technologies AG

Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, Silicon, 2 X 1.25 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, SMD, 6 PIN

Part Details for BAS3020B by Infineon Technologies AG

Overview of BAS3020B by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Part Details for BAS3020B

BAS3020B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BAS3020B Part Data Attributes

BAS3020B Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
BAS3020B Infineon Technologies AG Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, Silicon, 2 X 1.25 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, SMD, 6 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Package Description R-PDSO-G6
Pin Count 6
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature LOW LEAKAGE CURRENT
Application EFFICIENCY
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code R-PDSO-G6
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 10 A
Number of Elements 1
Number of Phases 1
Number of Terminals 6
Operating Temperature-Max 150 °C
Output Current-Max 2 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Surface Mount YES
Technology SCHOTTKY
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

BAS3020B Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAS3020B by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAS3020B by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of BAS3020B would you like to use for your alert(s)?
  • Please alert me when BAS3020B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAS3020B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAS3020B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAS3020B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAS3020B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAS3020B by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: