Part Details for BAS3010A-03W by Infineon Technologies AG
Overview of BAS3010A-03W by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS3010A-03W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | Medium Power AF Schottky Diode | 52000 |
|
RFQ |
Part Details for BAS3010A-03W
BAS3010A-03W CAD Models
BAS3010A-03W Part Data Attributes:
|
BAS3010A-03W
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS3010A-03W
Infineon Technologies AG
Rectifier Diode, Schottky, 1 Element, 1A, Silicon, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FAST SWITCHING | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAS3010A-03W
This table gives cross-reference parts and alternative options found for BAS3010A-03W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS3010A-03W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KDR531T | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, TSM, 3 PIN | KEC | BAS3010A-03W vs KDR531T |
SL13-M | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | BAS3010A-03W vs SL13-M |
S13F1 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | BAS3010A-03W vs S13F1 |
SS30-HF-W | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Rectron Semiconductor | BAS3010A-03W vs SS30-HF-W |
B130W | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | Viking Tech Corp | BAS3010A-03W vs B130W |
FM130F-W | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, SMAF, 2 PIN | Rectron Semiconductor | BAS3010A-03W vs FM130F-W |
SS30L-W-HF | 1A, 30V, SILICON, SIGNAL DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | BAS3010A-03W vs SS30L-W-HF |
SS3 | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | BAS3010A-03W vs SS3 |
SS1030FL-T1-LF | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | BAS3010A-03W vs SS1030FL-T1-LF |
PMEG3010EGWX | PMEG3010EGW - 30 V, 1 A low VF Schottky barrier rectifier@en-us | Nexperia | BAS3010A-03W vs PMEG3010EGWX |