-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6057
|
Newark | Ss Diode, 100V, 0.3A, Sot-23, 3Pin Rohs Compliant: Yes |Diodes Inc. BAS299-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1330 |
|
$0.0760 / $0.3600 | Buy Now |
DISTI #
31-BAS299-7CT-ND
|
DigiKey | DIODE GP 100V 430MA SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5525 In Stock |
|
$0.0340 / $0.3400 | Buy Now |
DISTI #
BAS299-7
|
Avnet Americas | High Speed High Current Quad Switching Diode 100V 430mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAS299-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 951000 Factory Stock |
|
$0.0257 / $0.0303 | Buy Now |
DISTI #
621-BAS299-7
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Fast Switching Diode RoHS: Compliant | 23217 |
|
$0.0340 / $0.3400 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 8080 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 4 ELEMENT, 0.43A, 100V V(RRM), SILICON | 6464 |
|
$0.0400 / $0.2000 | Buy Now |
DISTI #
BAS299-7
|
Avnet Asia | High Speed High Current Quad Switching Diode 100V 430mA 3-Pin SOT-23 T/R (Alt: BAS299-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 15000 |
|
$0.0411 / $0.0622 | Buy Now |
DISTI #
BAS299-7
|
Avnet Silica | High Speed High Current Quad Switching Diode 100V 430mA 3-Pin SOT-23 T/R (Alt: BAS299-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 100V 1.25V300mA 6ns 430mA SOT-23 Switching Diode ROHS | 460 |
|
$0.0405 / $0.0741 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy