Part Details for BAS28E6359HTMA1 by Infineon Technologies AG
Overview of BAS28E6359HTMA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS28E6359HTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BAS28E6359HTMA1-ND
|
DigiKey | DIODE ARRAY GP 80V 100MA SOT143 Min Qty: 3909 Lead time: 65 Weeks Container: Bulk MARKETPLACE PRODUCT |
30000 In Stock |
|
$0.0800 | Buy Now |
DISTI #
BAS28E6359HTMA1-ND
|
DigiKey | DIODE ARRAY GP 80V 100MA SOT143 Min Qty: 3909 Lead time: 65 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
Rochester Electronics | BAS28 - Silicon Switching Diode RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 30000 |
|
$0.0658 / $0.0774 | Buy Now |