-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 3 Element, 0.2A, 250V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6053
|
Newark | Ss Diode, 250V, 0.2A, Sot-363-6 Rohs Compliant: Yes |Diodes Inc. BAS21TW-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2900 |
|
$0.0830 / $0.3330 | Buy Now |
DISTI #
BAS21TW-7DICT-ND
|
DigiKey | DIODE ARRAY GP 250V 200MA SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20870 In Stock |
|
$0.0445 / $0.3700 | Buy Now |
DISTI #
BAS21TW-7
|
Avnet Americas | Diode Switching 250V 0.2A 6-Pin SOT-363 T/R - Tape and Reel (Alt: BAS21TW-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 2622000 Factory Stock |
|
$0.0352 / $0.0416 | Buy Now |
DISTI #
621-BAS21TW-7
|
Mouser Electronics | Small Signal Switching Diodes HiVolt Switching Dio 100V,SOT363,3K RoHS: Compliant | 5457 |
|
$0.0510 / $0.3100 | Buy Now |
DISTI #
V72:2272_06692067
|
Arrow Electronics | Diode Small Signal Switching 250V 0.2A 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2039 Container: Cut Strips | Americas - 2 |
|
$0.0365 | Buy Now |
|
Future Electronics | BAS21TW Series 250 V 300 mW Surface Mount Small Signal Diode - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 3000Reel |
|
$0.0351 / $0.0395 | Buy Now |
|
Future Electronics | BAS21TW Series 250 V 300 mW Surface Mount Small Signal Diode - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0351 / $0.0395 | Buy Now |
|
Quest Components | RECTIFIER DIODE, 3 ELEMENT, 0.2A, 250V V(RRM), SILICON | 1657 |
|
$0.0639 / $0.2130 | Buy Now |
DISTI #
BAS21TW-7
|
Avnet Silica | Diode Switching 250V 0.2A 6-Pin SOT-363 T/R (Alt: BAS21TW-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS21TW-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAS21TW-7
Diodes Incorporated
Rectifier Diode, 3 Element, 0.2A, 250V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | GENERAL PURPOSE | |
Configuration | SEPARATE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.05 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.3 W | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS21TW-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS21TW-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS21TM-7 | Rectifier Diode, 3 Element, 0.2A, 250V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-6 | Diodes Incorporated | BAS21TW-7 vs BAS21TM-7 |