Part Details for BAS21TR by SMC Diode Solutions
Overview of BAS21TR by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS21TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BAS21TR-SMC
|
TME | Diode: switching, SMD, 200V, 0.2A, 50ns, SOT23, Ufmax: 1.25V, 0.225W Min Qty: 20 | 44960 |
|
$0.0252 / $0.0412 | Buy Now |